Power Circuits
TPS72515KTTT
Texas Instruments
Description: Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263 -40 to 125

Overview of TPS72515KTTT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS72515KTTT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS72515KTTT-ND
DigiKey IC REG LIN 1.5V 1A DDPAK/TO263-5 Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT 9800
In Stock
  • 117 $2.5800
$2.5800 Buy Now
DISTI # 296-12693-1-ND
DigiKey IC REG LIN 1.5V 1A DDPAK/TO263-5 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 71
In Stock
  • 1 $4.8700
  • 10 $3.5720
  • 25 $3.2480
  • 50 $3.0528
  • 100 $2.8918
  • 150 $2.8112
  • 250 $2.7218
  • 350 $2.6696
  • 500 $2.6194
  • 1,250 $2.5112
  • 2,500 $2.4459
$2.4459 / $4.8700 Buy Now
Bristol Electronics   1465
RFQ
Bristol Electronics   Min Qty: 2 400
  • 2 $4.0320
  • 8 $2.6208
  • 21 $2.0160
  • 64 $1.8817
  • 134 $1.7471
  • 273 $1.6531
$1.6531 / $4.0320 Buy Now
Bristol Electronics   1
RFQ
Quest Components 1.5 V FIXED POSITIVE LDO REGULATOR, PSSO5 376
  • 1 $4.9950
  • 76 $3.0803
  • 326 $2.7473
$2.7473 / $4.9950 Buy Now
Quest Components 1.5 V FIXED POSITIVE LDO REGULATOR, PSSO5 320
  • 1 $5.4000
  • 75 $2.5200
  • 199 $2.3400
$2.3400 / $5.4000 Buy Now
Quest Components 1.5 V FIXED POSITIVE LDO REGULATOR, PSSO5 297
  • 1 $4.9950
  • 81 $2.1645
  • 232 $1.9980
$1.9980 / $4.9950 Buy Now
Quest Components 1.5 V FIXED POSITIVE LDO REGULATOR, PSSO5 1
  • 1 $3.6000
$3.6000 Buy Now
Rochester Electronics Fixed Positive LDO Regulator, 1.5V, PSSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 6027
  • 1 $2.6100
  • 25 $2.5600
  • 100 $2.4500
  • 500 $2.3500
  • 1,000 $2.2200
$2.2200 / $2.6100 Buy Now

CAD Models for TPS72515KTTT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS72515KTTT by Texas Instruments

TPS72515KTTT
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
D2PAK-5
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6 V
Input Voltage-Min
1.8 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
10.16 mm
Load Regulation-Max
0.00375%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
1.53 V
Output Voltage1-Min
1.47 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.13 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
8.925 mm
Want to compare parts?
  1. TPS72515KTTT
    Texas Instruments
    Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263 -40 to 125
    VS

Alternate Parts for TPS72515KTTT

This table gives cross-reference parts and alternative options found for TPS72515KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72515KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS72615KTT Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor 5-DDPAK/TO-263 -40 to 125 Texas Instruments TPS72515KTTT vs TPS72615KTT
TPS72515KTTR 1-A, ultra-low-dropout voltage regulator with enable & RESET 5-DDPAK/TO-263 -40 to 125 Texas Instruments TPS72515KTTT vs TPS72515KTTR
TPS72615KTTR 1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments TPS72515KTTT vs TPS72615KTTR
TPS72615KTTT Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor 5-DDPAK/TO-263 -40 to 125 Texas Instruments TPS72515KTTT vs TPS72615KTTT
TPS72515KTT Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 5-DDPAK/TO-263 -40 to 125 Texas Instruments TPS72515KTTT vs TPS72515KTT
Part Number Description Manufacturer Compare
TPS72615KTTT Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor 5-DDPAK/TO-263 -40 to 125 Texas Instruments TPS72515KTTT vs TPS72615KTTT
TPS72515KTTR 1-A, ultra-low-dropout voltage regulator with enable & RESET 5-DDPAK/TO-263 -40 to 125 Texas Instruments TPS72515KTTT vs TPS72515KTTR
TPS72615KTT Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor 5-DDPAK/TO-263 -40 to 125 Texas Instruments TPS72515KTTT vs TPS72615KTT
TPS72615KTTTG3 Low Input Voltage, 1-A Low-Dropout Linear Regulator with Supervisor 5-DDPAK/TO-263 -40 to 125 Texas Instruments TPS72515KTTT vs TPS72615KTTTG3
TPS72615KTTR 1-A, ultra-low-dropout voltage regulator with power good & enable 5-DDPAK/TO-263 -40 to 125 Texas Instruments TPS72515KTTT vs TPS72615KTTR

Related Parts for TPS72515KTTT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS72515KTTT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS72515KTTT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS72515KTTT would you like to use for your alert(s)?
  • Please alert me when TPS72515KTTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS72515KTTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS72515KTTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS72515KTTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS72515KTTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS72515KTTT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: