-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7233QDR | Texas Instruments | 250mA Micropower Low-Dropout (LDO) Voltage Regulator 8-SOIC -40 to 125 | |
TPS7233QDG4 | Texas Instruments | 250mA Micropower Low-Dropout (LDO) Voltage Regulator 8-SOIC -40 to 125 | |
TPS7233QD | Texas Instruments | 250mA Micropower Low-Dropout (LDO) Voltage Regulator 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0735
|
Newark | Regulator, Ldo, Fixed, 3.3V, Soic-8, Output Type:Fixed, Input Voltage Min:3.98V, Input Voltage Max:10V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:250Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7233QD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4400 / $3.3600 | Buy Now |
DISTI #
2156-TPS7233QD-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
22048 In Stock |
|
$3.8000 | Buy Now |
DISTI #
296-1966-5-ND
|
DigiKey | IC REG LINEAR 3.3V 250MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
583 In Stock |
|
$3.4493 / $6.3100 | Buy Now |
DISTI #
595-TPS7233QD
|
Mouser Electronics | LDO Voltage Regulators LDO PMOS Voltage RoHS: Compliant | 169 |
|
$3.4400 / $6.3100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +3.3V, 8 Pin, Plastic, SOP | 139 |
|
$1.1138 / $2.0625 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, 8 Pin, Plastic, SOP | 64 |
|
$0.9324 / $2.4864 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, 8 Pin, Plastic, SOP | 8 |
|
$2.5000 / $4.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, 8 Pin, Plastic, SOP | 1 |
|
$2.4864 | Buy Now |
|
Rochester Electronics | TPS72 250mA Micropower Low-Dropout (LDO) Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 22048 |
|
$3.2600 / $3.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7233QD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7233QD
Texas Instruments
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.61 V | |
Dropout Voltage1-Nom | 0.56 V | |
Input Voltage Absolute-Max | 11 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.98 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.033% | |
Load Regulation-Max | 0.098% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for TPS7233QD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7233QD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7233QDG4 | 250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | TPS7233QD vs TPS7233QDG4 |
TPS7233QDR | 250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | TPS7233QD vs TPS7233QDR |