-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS72301DBVT | Texas Instruments | 200mA Negative-Output Low-Dropout (LDO) Linear Regulator 5-SOT-23 -40 to 125 | |
TPS72301DBVTG4 | Texas Instruments | 200mA Negative-Output Low-Dropout (LDO) Linear Regulator 5-SOT-23 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15798-1-ND
|
DigiKey | IC REG LIN NEG ADJ 200MA SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7331 In Stock |
|
$2.0589 / $3.8000 | Buy Now |
|
Rochester Electronics | TPS723 200mA Negative-Output Low-Dropout (LDO) Linear Regulator RoHS: Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$1.7900 / $2.1000 | Buy Now |
DISTI #
TPS72301DBVT
|
TME | IC: voltage regulator, LDO,adjustable, -10÷-1.2V, 0.2A, SOT23-5 Min Qty: 1 | 237 |
|
$2.5200 / $3.7800 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, -10÷-1.2V, 0.2A, SOT23-5 | 17565 |
|
RFQ | |
|
ComSIT USA | 200 MILLI AMP LOW-NOISE, HIGH-PSRR NEGATIVE OUTPUT LOW-DROPOUT LINEAR REGULATOR Adjustable Negative LDO Regulator, -9.75V Min, -1.2V Max, 0.5V Dropout, CMOS, PDSO5 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-TPS72301DBVT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 185 |
|
RFQ | |
DISTI #
SMC-TPS72301DBVT
|
Sensible Micro Corporation | XVolt Reg Negative Linear 200 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1301 Container: Tape & Reel | 27 |
|
$1.5147 / $1.6409 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 20 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LIN NEG ADJ 200MA SOT23-5 | 122 |
|
$0.5021 / $0.8474 | Buy Now |
|
LCSC | 200mA Adjustable 1.2V10V Negative electrode 10V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 40 |
|
$0.4476 / $0.7550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS72301DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72301DBVT
Texas Instruments
200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage-Max | 2.7 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.2 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS72301DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72301DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS72301DBVTG4 | Texas Instruments | Check for Price | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TPS72301DBVT vs TPS72301DBVTG4 |
TPS72301DBVRG4 | Texas Instruments | Check for Price | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TPS72301DBVT vs TPS72301DBVRG4 |
TPS72301QDBVRQ1 | Texas Instruments | Check for Price | Automotive 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | TPS72301DBVT vs TPS72301QDBVRQ1 |
MIC5271YM5TR | Microchip Technology Inc | Check for Price | 1.2 V-14V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.9V DROPOUT, PDSO5, SOT-23, 5 PIN | TPS72301DBVT vs MIC5271YM5TR |
LT1964ES5-BYP#TRMPBF | Linear Technology | Check for Price | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | TPS72301DBVT vs LT1964ES5-BYP#TRMPBF |
TPS72301DDCT | Texas Instruments | Check for Price | 200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125 | TPS72301DBVT vs TPS72301DDCT |
MIC5270YM5TR | Micrel Inc | Check for Price | 1.2 V-14V ADJUSTABLE NEGATIVE LDO REGULATOR, 0.9V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | TPS72301DBVT vs MIC5270YM5TR |
TK72200CSIL | Asahi Kasei Power Devices Corporation | Check for Price | Adjustable Negative LDO Regulator, 3V Min, 17.5V Max, 0.5V Dropout, PDSO5, SOT23-5 | TPS72301DBVT vs TK72200CSIL |
TK72200CSCL | Asahi Kasei Power Devices Corporation | Check for Price | Adjustable Negative LDO Regulator, 3V Min, 17.5V Max, 0.5V Dropout, PDSO5, SOT23-5 | TPS72301DBVT vs TK72200CSCL |
LT1964ES5-SD#TRMPBF | Linear Technology | Check for Price | LT1964 - 200mA, Low Noise, Low Dropout Negative Micropower Regulator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | TPS72301DBVT vs LT1964ES5-SD#TRMPBF |