-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5360
|
Newark | Ldo, Adj, 1.2V-2.5V, 0.15A, Sot-23-5, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:2.5V, Output Current:150Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS72101DBVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 789 |
|
$1.6500 / $2.1000 | Buy Now |
DISTI #
2156-TPS72101DBVT-ND
|
DigiKey | IC REG LIN POS ADJ 150MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4831 In Stock |
|
$0.7800 | Buy Now |
DISTI #
296-13004-1-ND
|
DigiKey | IC REG LIN POS ADJ 150MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
249 In Stock |
|
$0.6830 / $1.6100 | Buy Now |
DISTI #
595-TPS72101DBVT
|
Mouser Electronics | LDO Voltage Regulators Low-Noise Low Input Voltage 150mA RoHS: Compliant | 0 |
|
$0.6820 / $1.6100 | Order Now |
|
Bristol Electronics | 181 |
|
RFQ | ||
|
Bristol Electronics | 446 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.8336 / $2.0840 | Buy Now | |
|
Quest Components | 144 |
|
$1.0420 / $2.0840 | Buy Now | |
|
Rochester Electronics | TPS721 Low-Input-Voltage 150mA Low-Dropout (LDO) Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 4831 |
|
$0.6707 / $0.7890 | Buy Now |
|
Ameya Holding Limited | TPS72101DBVT , LDO 电压调节器, 可调整的输出, 0.15A, 1.225 → 2.5 V输出 ±3%, 0.555W, 5针 SOT-23封装 | 53767 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS72101DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72101DBVT
Texas Instruments
150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.5 V | |
Output Voltage1-Min | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS72101DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72101DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS72101DBVTG4 | Low-Input-Voltage 150mA Low-Dropout (LDO) Linear Regulator 5-SOT-23 -40 to 125 | Texas Instruments | TPS72101DBVT vs TPS72101DBVTG4 |
TPS72101DBVR | 150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS72101DBVT vs TPS72101DBVR |
TPS72101DBVRG4 | 150-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS72101DBVT vs TPS72101DBVRG4 |