-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS7201QPW-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8TSSOP Min Qty: 235 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20926 In Stock |
|
$1.2800 | Buy Now |
DISTI #
TPS7201QPW-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8TSSOP Min Qty: 235 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5695 | Buy Now |
DISTI #
595-TPS7201QPW
|
Mouser Electronics | LDO Voltage Regulators Micropower PMOS Adjustable RoHS: Compliant | 0 |
|
$1.5900 / $1.6800 | Order Now |
DISTI #
J56:1989_00140282
|
Arrow Electronics | LDO Regulator Pos 1.2V to 9.75V 0.25A 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks Date Code: 1936 | Europe - 450 |
|
$1.5000 / $1.7540 | Buy Now |
|
Rochester Electronics | TPS72 250mA Micropower Low-Dropout (LDO) Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 20926 |
|
$1.1000 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7201QPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7201QPW
Texas Instruments
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.56 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Line Regulation-Max (%/V) | 0.43 | |
Load Regulation-Max(%) | 3.62% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 9.75 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS7201QPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7201QPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7201QPWRG4 | 1.2 V-9.75V ADJUSTABLE POSITIVE LDO REGULATOR, 1.1V DROPOUT, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | TPS7201QPW vs TPS7201QPWRG4 |
TPS7201QPWR | 250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-TSSOP -40 to 125 | Texas Instruments | TPS7201QPW vs TPS7201QPWR |
TPS7201QPWG4 | 250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-TSSOP -40 to 125 | Texas Instruments | TPS7201QPW vs TPS7201QPWG4 |