-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0733
|
Newark | Ldo, Adj, 0.25A, 1.2V-9.75V, Soic-8, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:10V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:9.75V, Output Current:250Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7201QDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0600 / $2.6700 | Buy Now |
DISTI #
296-1360-1-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6631 In Stock |
|
$2.5500 / $5.4600 | Buy Now |
DISTI #
595-TPS7201QDR
|
Mouser Electronics | LDO Voltage Regulators Micropower PMOS Adjustable RoHS: Compliant | 1882 |
|
$2.5500 / $4.9500 | Buy Now |
|
Quest Components | 1.2 V-9.75 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.1 V DROPOUT, PDSO8 | 7 |
|
$1.6130 / $1.7533 | Buy Now |
|
Quest Components | 1.2 V-9.75 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.1 V DROPOUT, PDSO8 | 448 |
|
$1.2974 / $2.8052 | Buy Now |
|
Quest Components | 1.2 V-9.75 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.1 V DROPOUT, PDSO8 | 49 |
|
$2.1450 / $4.2900 | Buy Now |
|
Rochester Electronics | TPS72 250mA Micropower Low-Dropout (LDO) Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 79 |
|
$2.5300 / $2.9800 | Buy Now |
|
Ameya Holding Limited | Low-Dropout Voltage Regulators | 8189 |
|
RFQ | |
DISTI #
SMC-TPS7201QDR
|
Sensible Micro Corporation | Ldo Regulator Pos 1.2V To 9.75V 0.25A 8-Pin Soic T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2019+ Container: Tape & Reel | 2297 |
|
$0.4696 / $0.5249 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7201QDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7201QDR
Texas Instruments
250-mA, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.1 V | |
Dropout Voltage1-Nom | 0.56 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.43 | |
Load Regulation-Max(%) | 3.62% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 9.75 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.905 mm |