Power Circuits
TPS71926-15DRVR
Texas Instruments
Description: Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125

Overview of TPS71926-15DRVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS71926-15DRVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Fixed Positive LDO Regulator, 2 Output, 2.6V1, 1.5V2, BICMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 52973
  • 1 $0.8464
  • 25 $0.8295
  • 100 $0.7956
  • 500 $0.7618
  • 1,000 $0.7194
$0.7194 / $0.8464 Buy Now

CAD Models for TPS71926-15DRVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS71926-15DRVR by Texas Instruments

TPS71926-15DRVR
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
SON-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.4 V
Dropout Voltage1-Nom
0.23 V
Dropout Voltage2-Max
0.4 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
Input Voltage-Min
2.7 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.2 A
Output Current2-Max
0.2 A
Output Voltage1-Max
2.678 V
Output Voltage1-Min
2.522 V
Output Voltage1-Nom
2.6 V
Output Voltage2-Max
1.545 V
Output Voltage2-Min
1.455 V
Output Voltage2-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
2 mm
Want to compare parts?
  1. TPS71926-15DRVR
    Texas Instruments
    Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125
    VS

Alternate Parts for TPS71926-15DRVR

This table gives cross-reference parts and alternative options found for TPS71926-15DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71926-15DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS71926-15DRVTG4 Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125 Texas Instruments TPS71926-15DRVR vs TPS71926-15DRVTG4
TPS71926-15DRVT Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125 Texas Instruments TPS71926-15DRVR vs TPS71926-15DRVT
Part Number Description Manufacturer Compare
TPS71926-15DRVT Dual 200mA Output, Low Noise, High PSRR, Low Dropout, Linear Regulator 6-WSON -40 to 125 Texas Instruments TPS71926-15DRVR vs TPS71926-15DRVT

Related Parts for TPS71926-15DRVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS71926-15DRVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS71926-15DRVR by Texas Instruments

  • Please alert me when TPS71926-15DRVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS71926-15DRVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS71926-15DRVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS71926-15DRVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS71926-15DRVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS71926-15DRVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: