Part Details for TPS71718QDRVRQ1 by Texas Instruments
Overview of TPS71718QDRVRQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS71718QDRVRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40940-1-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8198 In Stock |
|
$0.6030 / $1.3000 | Buy Now |
DISTI #
595-TPS71718QDRVRQ1
|
Mouser Electronics | LDO Voltage Regulators Low NoiseHigh-Bandwt PSRR Low-Drop 150mA RoHS: Compliant | 1489 |
|
$0.5850 / $1.4800 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 1.8V 150MA 6SON | 16324 |
|
RFQ | |
|
LCSC | 150mA Fixed 1.8V Positive electrode 6.5V WSON-6-EP(2x2) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 80 |
|
$0.9677 / $1.5256 | Buy Now |
|
Win Source Electronics | LDO Regulator Pos 1.8V 0.15A Automotive 6-Pin WSON EP T/R / Low-Noise, High-Bandwidth PSRR, Low-Dropout, 150-mA Linear Regulator | IC REG LINEAR 1.8V 150MA 6SON | 18913 |
|
$0.6210 / $0.9315 | Buy Now |