Datasheets
TPS71712DCKRG4 by: Texas Instruments

150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125

Part Details for TPS71712DCKRG4 by Texas Instruments

Overview of TPS71712DCKRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TPS71712DCKRG4

TPS71712DCKRG4 CAD Models

TPS71712DCKRG4 Part Data Attributes

TPS71712DCKRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS71712DCKRG4 Texas Instruments 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description TSSOP, TSSOP5/6,.08
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Max 0.3 V
Dropout Voltage1-Nom 0.17 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 6.5 V
Input Voltage-Min 2.5 V
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 1.236 V
Output Voltage1-Min 1.164 V
Output Voltage1-Nom 1.2 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP5/6,.08
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES
Technology BICMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 3%
Width 1.25 mm

Alternate Parts for TPS71712DCKRG4

This table gives cross-reference parts and alternative options found for TPS71712DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71712DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS71712DCKT 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 Texas Instruments TPS71712DCKRG4 vs TPS71712DCKT
TPS71712DCKR 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 Texas Instruments TPS71712DCKRG4 vs TPS71712DCKR
TPS71712DCKTG4 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 Texas Instruments TPS71712DCKRG4 vs TPS71712DCKTG4
Part Number Description Manufacturer Compare
MIC5317-1.2YD5-T5 FIXED POSITIVE LDO REGULATOR Microchip Technology Inc TPS71712DCKRG4 vs MIC5317-1.2YD5-T5
TPS71712DCKTG4 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 Texas Instruments TPS71712DCKRG4 vs TPS71712DCKTG4
MIC5317-1.2YD5-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc TPS71712DCKRG4 vs MIC5317-1.2YD5-TR
TPS71712DCKR 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 Texas Instruments TPS71712DCKRG4 vs TPS71712DCKR
TPS71712DCKT 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125 Texas Instruments TPS71712DCKRG4 vs TPS71712DCKT
MIC5317-1.2YMT-T5 FIXED POSITIVE LDO REGULATOR Microchip Technology Inc TPS71712DCKRG4 vs MIC5317-1.2YMT-T5
MIC5317-1.2YD5 1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 Microchip Technology Inc TPS71712DCKRG4 vs MIC5317-1.2YD5
MIC5317-1.2YMT 1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO4 Microchip Technology Inc TPS71712DCKRG4 vs MIC5317-1.2YMT
MIC5317-1.2YM5-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc TPS71712DCKRG4 vs MIC5317-1.2YM5-TR

TPS71712DCKRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS71712DCKRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS71712DCKRG4 by Texas Instruments

  • Please alert me when TPS71712DCKRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS71712DCKRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS71712DCKRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS71712DCKRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS71712DCKRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS71712DCKRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: