Part Details for TPS715A01DRBT by Texas Instruments
Overview of TPS715A01DRBT by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS715A01DRBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5355
|
Newark | V Reg, Ldo 80Ma Adj, 715A01, Son-8, Reel, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:24V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:15V, Output Current:80Ma, rohs Compliant: Yes |TEXAS INSTRUMENTS TPS715A01DRBT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6700 / $2.0000 | Buy Now |
DISTI #
296-17614-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 80MA 8SON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1768 In Stock |
|
$0.7807 / $1.8200 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 25 |
|
$0.9263 / $1.4250 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2V TO +15V, 8 Pin, Plastic, LCC | 287 |
|
$0.7341 / $1.3595 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2V TO +15V, 8 Pin, Plastic, LCC | 200 |
|
$1.0876 / $2.1752 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2V TO +15V, 8 Pin, Plastic, LCC | 20 |
|
$0.9500 / $1.9000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2V TO +15V, 8 Pin, Plastic, LCC | 11 |
|
$1.7136 / $2.1420 | Buy Now |
DISTI #
C1S746205048350
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.5520 / $0.5790 | Buy Now |
DISTI #
C1S746201412900
|
Chip1Stop | LDO Regulator Pos 1.2V to 15V 0.08A Automotive 8-Pin VSON EP T/R RoHS: Compliant pbFree: Yes | 60 |
|
$0.6610 / $1.0400 | Buy Now |
Part Details for TPS715A01DRBT
TPS715A01DRBT CAD Models
TPS715A01DRBT Part Data Attributes
|
TPS715A01DRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS715A01DRBT
Texas Instruments
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 8-SON -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.12 V | |
Dropout Voltage1-Nom | 0.67 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.23 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 15 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 3 mm |
Alternate Parts for TPS715A01DRBT
This table gives cross-reference parts and alternative options found for TPS715A01DRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS715A01DRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS715A01DRBTG4 | 80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 8-SON -40 to 125 | Texas Instruments | TPS715A01DRBT vs TPS715A01DRBTG4 |
TPS715A01DRBR | 80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 8-SON -40 to 125 | Texas Instruments | TPS715A01DRBT vs TPS715A01DRBR |