-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS7148QD-ND
|
DigiKey | IC REG LINEAR 4.85V 500MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24740 In Stock |
|
$6.8300 | Buy Now |
DISTI #
296-1961-5-ND
|
DigiKey | IC REG LINEAR 4.85V 500MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
113 In Stock |
|
$6.4453 / $11.3600 | Buy Now |
DISTI #
595-TPS7148QD
|
Mouser Electronics | LDO Voltage Regulators Lowest Dropout PMOS RoHS: Compliant | 80 |
|
$6.3300 / $11.3600 | Buy Now |
|
Quest Components | Voltage Regulator, +4.85V, 8 Pin, Plastic, SOP | 20 |
|
$2.1038 / $4.2075 | Buy Now |
|
Rochester Electronics | TPS71 500mA, Low-Dropout Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 121 |
|
$5.8600 / $6.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7148QD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7148QD
Texas Instruments
500-mA, 10-V, low-dropout voltage regulator with enable & RESET with delay 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.235 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.037% | |
Load Regulation-Max | 0.13% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 4.95 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 4.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS7148QD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7148QD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7148QDG4 | 500mA, Low-Dropout Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | TPS7148QD vs TPS7148QDG4 |
TPS7148QDRG4 | 4.85V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | TPS7148QD vs TPS7148QDRG4 |