TPS70918DRVRM3
Texas Instruments
Description: 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125

Overview of TPS70918DRVRM3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS70918DRVRM3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS70918DRVRM3CT-ND
DigiKey IC REG LINEAR 1.8V 150MA 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5883
In Stock
  • 1 $1.2100
  • 10 $1.0790
  • 25 $1.0236
  • 100 $0.8409
  • 250 $0.7861
  • 500 $0.6947
  • 1,000 $0.5484
  • 3,000 $0.5119
  • 6,000 $0.4863
  • 15,000 $0.4680
$0.4680 / $1.2100 Buy Now
DISTI # 595-TPS70918DRVRM3
Mouser Electronics LDO Voltage Regulators 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125 RoHS: Compliant 18054
  • 1 $1.2100
  • 10 $1.0300
  • 100 $0.7860
  • 500 $0.6940
  • 1,000 $0.5480
  • 3,000 $0.5110
  • 6,000 $0.4910
  • 9,000 $0.4730
$0.4730 / $1.2100 Buy Now

CAD Models for TPS70918DRVRM3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS70918DRVRM3 by Texas Instruments

TPS70918DRVRM3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVSON, SOLCC6,.08,25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-10-27
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.3 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
32 V
Input Voltage-Max
30 V
Input Voltage-Min
2.7 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
1.836 V
Output Voltage1-Min
1.764 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
2 mm
Want to compare parts?
  1. TPS70918DRVRM3
    Texas Instruments
    150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125
    VS

Alternate Parts for TPS70918DRVRM3

This table gives cross-reference parts and alternative options found for TPS70918DRVRM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS70918DRVRM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS70918QDRVRQ1 Automotive 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection 6-WSON -40 to 125 Texas Instruments TPS70918DRVRM3 vs TPS70918QDRVRQ1
TPS70918DRVR 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125 Texas Instruments TPS70918DRVRM3 vs TPS70918DRVR
Part Number Description Manufacturer Compare
TPS70918DRVR 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection and enable 6-WSON -40 to 125 Texas Instruments TPS70918DRVRM3 vs TPS70918DRVR
TPS70918QDRVRQ1 Automotive 150-mA, 30-V, ultra-low-IQ, low-dropout voltage regulator with reverse current protection 6-WSON -40 to 125 Texas Instruments TPS70918DRVRM3 vs TPS70918QDRVRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS70918DRVRM3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS70918DRVRM3 by Texas Instruments

  • Please alert me when TPS70918DRVRM3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS70918DRVRM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS70918DRVRM3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS70918DRVRM3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS70918DRVRM3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS70918DRVRM3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: