-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, dual-channel ultra-low-dropout voltage regulator with power good & independent enable 24-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8199
|
Newark | Ldo, Fixed, 2 O/P, 3.3V, 1.2V, Htssop-24, Input Voltage Max:6V, Input Voltage Min:2.7V, No. Of Outputs:2 Output, Regulator Output Type:Fixed, Ldo Regulator Case Style:Htssop, No. Of Pins:24Pins, Output Current - Output 1:1A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS70445PWP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$7.0900 / $8.9000 | Buy Now |
DISTI #
296-8027-5-ND
|
DigiKey | IC REG LINEAR 3.3V/1.2V 24HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
282 In Stock |
|
$4.3995 / $8.0800 | Buy Now |
DISTI #
595-TPS70445PWP
|
Mouser Electronics | LDO Voltage Regulators Dl-output 3.3V/1.2V 1A/2A RoHS: Compliant | 600 |
|
$3.9800 / $8.1200 | Buy Now |
DISTI #
V99:2348_07421722
|
Arrow Electronics | LDO Regulator Pos 1.2V3.3V 1A/2A 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 | Americas - 53 |
|
$3.8640 / $7.9680 | Buy Now |
DISTI #
68776086
|
Verical | LDO Regulator Pos 1.2V3.3V 1A/2A 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2207 | Americas - 53 |
|
$3.8640 | Buy Now |
|
Quest Components | Voltage Regulator, +1.2V and +3.3V, 24 Pin, Plastic, TSSOP | 45 |
|
$3.9000 / $7.8000 | Buy Now |
|
Rochester Electronics | TPS704 Dual-Output, 2-A/1-A Low Dropout Voltage Regulators with Power Good RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$3.8500 / $4.5200 | Buy Now |
DISTI #
TPS70445PWP
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 2A, TSSOP24, SMD, reel,tape Min Qty: 1 | 0 |
|
$4.2400 / $7.0600 | RFQ |
DISTI #
C1S746206859498
|
Chip1Stop | Linear Regulator RoHS: Compliant | 53 |
|
$4.9920 / $7.9680 | Buy Now |
|
Win Source Electronics | DUAL-OUTPUT LOW-DROPOUT VOLTAGE REGULATORS WITH INTEGRATED SVS FOR SPLIT VOLTAGE SYSTEMS | IC REG LINEAR 3.3V/1.2V 24HTSSOP | 14000 |
|
$3.9190 / $5.8790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS70445PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS70445PWP
Texas Instruments
1-A, dual-channel ultra-low-dropout voltage regulator with power good & independent enable 24-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.16 V | |
Dropout Voltage2-Max | 0.25 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.616 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Line Regulation-Max | 0.0056% | |
Load Regulation-Max | 0.001% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Current2-Max | 2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.224 V | |
Output Voltage2-Min | 1.176 V | |
Output Voltage2-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |