Part Details for TPS658643ZQZT by Texas Instruments
Overview of TPS658643ZQZT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for TPS658643ZQZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TPS658643 - Advanced Power Management IC (PMIC) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 550 |
|
$6.6300 / $7.8000 | Buy Now |
|
Perfect Parts Corporation | 1546 |
|
RFQ |
Part Details for TPS658643ZQZT
TPS658643ZQZT CAD Models
TPS658643ZQZT Part Data Attributes:
|
TPS658643ZQZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS658643ZQZT
Texas Instruments
Advanced Power Management IC (PMIC) 120-BGA MICROSTAR JUNIOR -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B120 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.725 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for TPS658643ZQZT
This table gives cross-reference parts and alternative options found for TPS658643ZQZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS658643ZQZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS658643ZGUR | Advanced Power Management IC (PMIC) 169-BGA MICROSTAR -40 to 85 | Texas Instruments | TPS658643ZQZT vs TPS658643ZGUR |
TPS658643ZGUT | Advanced Power Management IC (PMIC) 169-BGA MICROSTAR -40 to 85 | Texas Instruments | TPS658643ZQZT vs TPS658643ZGUT |