Power Circuits
TPS65268QRHBTQ1
Texas Instruments
Description: 4-V to 8-V, 3-A, 2-A Triple Synchronous Step-Down Converter 32-VQFN -40 to 125

Overview of TPS65268QRHBTQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS65268QRHBTQ1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS65268QRHBTQ1CT-ND
DigiKey IC REG BCK ADJ 3A/2A TRPL 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 412
In Stock
  • 1 $3.7900
  • 10 $3.4050
  • 25 $3.2188
  • 100 $2.7898
  • 250 $2.6467
  • 500 $2.5188
$2.5188 / $3.7900 Buy Now
DISTI # 595-TPS65268QRHBTQ1
Mouser Electronics Switching Voltage Regulators 4-V to 8-V, 3-A, 2-A Triple Synchronous Step-Down Converter 32-VQFN -40 to 125 RoHS: Compliant 250
  • 1 $3.7900
  • 10 $3.2200
  • 100 $2.7900
  • 250 $2.6400
  • 500 $2.5100
$2.5100 / $3.7900 Buy Now

CAD Models for TPS65268QRHBTQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS65268QRHBTQ1 by Texas Instruments

TPS65268QRHBTQ1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-32
Reach Compliance Code
compliant
Date Of Intro
2018-01-27
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
8 V
Input Voltage-Min
4 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
3
Number of Terminals
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
6 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2300 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5 mm
Want to compare parts?
  1. TPS65268QRHBTQ1
    Texas Instruments
    4-V to 8-V, 3-A, 2-A Triple Synchronous Step-Down Converter 32-VQFN -40 to 125
    VS

Alternate Parts for TPS65268QRHBTQ1

This table gives cross-reference parts and alternative options found for TPS65268QRHBTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65268QRHBTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS65268QRHBRQ1 4-V to 8-V, 3-A, 2-A Triple Synchronous Step-Down Converter 32-VQFN -40 to 125 Texas Instruments TPS65268QRHBTQ1 vs TPS65268QRHBRQ1
Part Number Description Manufacturer Compare
MAX17083ETG+ Low-Voltage, Internal Switch, Step-Down Regulator, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C Analog Devices Inc TPS65268QRHBTQ1 vs MAX17083ETG+
MAX17083ETG+T Low-Voltage, Internal Switch, Step-Down Regulator, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C Analog Devices Inc TPS65268QRHBTQ1 vs MAX17083ETG+T
TPS65268QRHBRQ1 4-V to 8-V, 3-A, 2-A Triple Synchronous Step-Down Converter 32-VQFN -40 to 125 Texas Instruments TPS65268QRHBTQ1 vs TPS65268QRHBRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS65268QRHBTQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS65268QRHBTQ1 by Texas Instruments

  • Please alert me when TPS65268QRHBTQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS65268QRHBTQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS65268QRHBTQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS65268QRHBTQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS65268QRHBTQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS65268QRHBTQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: