Part Details for TPS65105RGE by Texas Instruments
Overview of TPS65105RGE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS65105RGE
TPS65105RGE CAD Models
TPS65105RGE Part Data Attributes
|
TPS65105RGE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65105RGE
Texas Instruments
1.56A SWITCHED CAPACITOR REGULATOR, 2100kHz SWITCHING FREQ-MAX, PQCC24, PLASTIC, QFN-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.8 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.56 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.9 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for TPS65105RGE
This table gives cross-reference parts and alternative options found for TPS65105RGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65105RGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8566ETJ+T | High-Efficiency, 10A, PWM Internal-Switch Step-Down Regulator, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | TPS65105RGE vs MAX8566ETJ+T |
MAX8566ETJ+ | High-Efficiency, 10A, PWM Internal-Switch Step-Down Regulator, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | Analog Devices Inc | TPS65105RGE vs MAX8566ETJ+ |
TPS65145RGE | 1.56A SWITCHED CAPACITOR REGULATOR, 2100kHz SWITCHING FREQ-MAX, PQCC24, PLASTIC, QFN-24 | Texas Instruments | TPS65105RGE vs TPS65145RGE |
TPS65145RGER | 4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Contr., 0.96A Min. Boost Ilim & Fault Detect 24-VQFN -40 to 85 | Texas Instruments | TPS65105RGE vs TPS65145RGER |
TPS65145PWPG4 | 4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Contr., 0.96A Min. Boost Ilim & Fault Detect 24-HTSSOP -40 to 85 | Texas Instruments | TPS65105RGE vs TPS65145PWPG4 |
MAX8566ETJ-T | Switching Regulator, Voltage-mode, 10A, 2400kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHD-2, QFN-32 | Maxim Integrated Products | TPS65105RGE vs MAX8566ETJ-T |
TPS65145PWPRG4 | 4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Contr., 0.96A Min. Boost Ilim & Fault Detect 24-HTSSOP -40 to 85 | Texas Instruments | TPS65105RGE vs TPS65145PWPRG4 |
TPS65145IPWPRQ1 | Automotive 2.7V to 5.8V, 4 Channel LCD Power Supply with Fault Detection 24-HTSSOP -40 to 85 | Texas Instruments | TPS65105RGE vs TPS65145IPWPRQ1 |
TPS65145PWPR | 4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Contr., 0.96A Min. Boost Ilim & Fault Detect 24-HTSSOP -40 to 85 | Texas Instruments | TPS65105RGE vs TPS65145PWPR |
MAX8566ETJ+T | Switching Regulator, Voltage-mode, 10A, 2400kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, QFN-32 | Maxim Integrated Products | TPS65105RGE vs MAX8566ETJ+T |