-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management IC (PMIC) with battery charger, three step-down converters and two LDOs 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6027
|
Newark | Ic, Powermana3Dc/Dcs, 2Ldos48Qfn, Supply Voltage:6.3V, No. Of Step-Down Dc - Dc Converters:3, No. Of Ldo Regulators:2, No. Of Regulated Outputs:5, Digital Ic Case:Vqfn, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS65070RSLT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.3500 / $10.0400 | Buy Now |
DISTI #
296-32520-1-ND
|
DigiKey | IC PWR MGMT 5CH W/2 LDO 48VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
416 In Stock |
|
$4.6850 / $8.2600 | Buy Now |
DISTI #
595-TPS65070RSLT
|
Mouser Electronics | Power Management Specialized - PMIC 5Ch Pwr Mgmt IC RoHS: Compliant | 163 |
|
$4.6800 / $7.9000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Ameya Holding Limited | TPS65070RSLT 直流-直流控制器, 1500mA, 48引脚 VQFN封装 | 2654 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
LCSC | VQFN-48-EP(6x6) Battery Management ICs ROHS | 90 |
|
$6.8232 / $9.3731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65070RSLT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65070RSLT
Texas Instruments
Power Management IC (PMIC) with battery charger, three step-down converters and two LDOs 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.40 MM PITCH, GREEN, PLASTIC, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 6.3 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Outputs | 5 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 19.2 V | |
Output Voltage-Min | 0.725 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 17 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2250 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for TPS65070RSLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65070RSLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65070RSLR | Power Management IC (PMIC) with battery charger, three step-down converters and two LDOs 48-VQFN -40 to 85 | Texas Instruments | TPS65070RSLT vs TPS65070RSLR |