Power Circuits
TPS650532RGER
Texas Instruments
Description: Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85

Overview of TPS650532RGER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS650532RGER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-25183-1-ND
DigiKey IC PWR MGT 5CH W/3 LDO 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5999
In Stock
  • 1 $4.8200
  • 10 $3.5330
  • 25 $3.2120
  • 100 $2.8590
  • 250 $2.6907
  • 500 $2.5892
  • 1,000 $2.5056
  • 3,000 $2.4024
$2.4024 / $4.8200 Buy Now
DISTI # 595-TPS650532RGER
Mouser Electronics Power Management Specialized - PMIC 5Ch Power Mgmt IC RoHS: Compliant 2907
  • 1 $4.6400
  • 10 $3.9400
  • 100 $3.4200
  • 250 $3.2400
  • 500 $2.9100
  • 1,000 $2.4500
  • 3,000 $2.2900
$2.2900 / $4.6400 Buy Now
LCSC Step-down type 1A 2.5V6V VQFN-24-EP(4x4) DC-DC Converters ROHS 897
  • 1 $2.2684
  • 10 $2.1651
  • 30 $2.1033
  • 100 $1.6623
  • 500 $1.6346
  • 1,000 $1.6208
$1.6208 / $2.2684 Buy Now
Win Source Electronics IC PWR MGT 5CH W/3 LDO 24VQFN 23500
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

CAD Models for TPS650532RGER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS650532RGER by Texas Instruments

TPS650532RGER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC24,.16SQ,20
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
6.5 V
Input Voltage-Min
1.5 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
2
Number of Channels
5
Number of Functions
1
Number of Outputs
5
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
6 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max (Isup)
0.21 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Switching Frequency-Max
2475 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Threshold Voltage-Nom
+1.8V
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. TPS650532RGER
    Texas Instruments
    Configurable Integrated Power Management (PMIC) with two DC/DC converters and three LDOs 24-VQFN -40 to 85
    VS

Alternate Parts for TPS650532RGER

This table gives cross-reference parts and alternative options found for TPS650532RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS650532RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS650532IRGERQ1 5-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC24, 4 X 4 MM, 0.50 MM PITCH, GREEN, PLASTIC, VQFN-24 Texas Instruments TPS650532RGER vs TPS650532IRGERQ1

Related Parts for TPS650532RGER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS650532RGER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS650532RGER by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS650532RGER would you like to use for your alert(s)?
  • Please alert me when TPS650532RGER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS650532RGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS650532RGER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS650532RGER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS650532RGER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS650532RGER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: