There are no models available for this part yet.
Overview of TPS650240RHBR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPS650240RHBR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPS650240RHBR-ND
|
DigiKey | IC BAT PWR MGMT LI-ION 1C 32VQFN Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9392 | Buy Now | |
DISTI #
595-TPS650240RHBR
|
Mouser Electronics | Battery Management Pwr Mgmt ICs for Li-Ion Powered Sys RoHS: Compliant | 0 |
|
$2.9300 | Order Now | |
Quest Components | 26 |
|
$4.5600 / $6.8400 | Buy Now |
CAD Models for TPS650240RHBR by Texas Instruments
Part Data Attributes for TPS650240RHBR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, GREEN, PLASTIC, QFN-32
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
INTEGRATED POWER MANAGEMENT UNIT
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Outputs
|
6
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Max
|
6 V
|
Output Voltage-Min
|
0.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max (Isup)
|
2.5 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
3.6 V
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
2550 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5 mm
|
Alternate Parts for TPS650240RHBR
This table gives cross-reference parts and alternative options found for TPS650240RHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS650240RHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS650240RHBT | Power Management IC (PMIC) for Li-Ion Powered Systems 32-VQFN -40 to 85 | Texas Instruments | TPS650240RHBR vs TPS650240RHBT |
Related Parts for TPS650240RHBR
-
TPS65021RHARPower Management Circuits
-
TPS65835RKPTMicrocontrollers
-
TPS63024YFFRSwitching Regulator or Controllers
-
TPS75101QPWPRLinear Regulator ICs
-
BSO604NS2Power Field-Effect Transistors
-
TLV1578IDAAnalog to Digital Converters
-
TMS320LBC52PZA57Digital Signal Processors
-
CBR02C289B5GACFixed Capacitors
-
SMAJ58ATransient Suppressors