Power Circuits
TPS62912RPUR
Texas Instruments
Description: 17-VIN, 2-A low-noise and low-ripple buck converter with integrated ferrite bead filter compensation 10-VQFN-HR -40 to 150

Overview of TPS62912RPUR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS62912RPUR Texas Instruments 17-VIN, 2-A low-noise and low-ripple buck converter with integrated ferrite bead filter compensation 10-VQFN-HR -40 to 150

Price & Stock for TPS62912RPUR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS62912RPURCT-ND
DigiKey IC REG BUCK ADJ 2A 10VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1627
In Stock
  • 1 $2.1800
  • 10 $1.9590
  • 25 $1.8484
  • 100 $1.5748
  • 250 $1.4786
  • 500 $1.2938
  • 1,000 $1.0720
  • 3,000 $0.9981
  • 6,000 $0.9611
$0.9611 / $2.1800 Buy Now
DISTI # 595-TPS62912RPUR
Mouser Electronics Switching Voltage Regulators 17-VIN, 2-A low-noise and low-ripple buck converter with integrated ferrite bead filter compensation 10-VQFN-HR -40 to 150 RoHS: Compliant 13762
  • 1 $2.1800
  • 10 $1.8500
  • 100 $1.5800
  • 250 $1.4800
  • 500 $1.3000
  • 1,000 $1.0800
  • 3,000 $0.9150
  • 6,000 $0.8930
$0.8930 / $2.1800 Buy Now
DISTI # J56:1989_16926310
Arrow Electronics Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.8V to 5.5V 2A 10-Pin VQFN-HR T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2325 Europe - 3000
  • 3,000 $0.8920
  • 6,000 $0.8726
  • 9,000 $0.8710
$0.8710 / $0.8920 Buy Now
LCSC Step-down type Adjustable 2A 800mV5.5V 3V17V VQFN-10-HR(2x2) DC-DC Converters ROHS 247
  • 1 $2.1808
  • 10 $1.8848
  • 30 $1.6596
  • 100 $1.4691
  • 500 $1.3841
  • 1,000 $1.3463
$1.3463 / $2.1808 Buy Now
Win Source Electronics 17-VIN, 2-A LOW NOISE AND LOW RI / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFQFN 93650
  • 26 $1.9790
  • 62 $1.6240
  • 96 $1.5730
  • 132 $1.5220
  • 170 $1.4710
  • 228 $1.3190
$1.3190 / $1.9790 Buy Now

CAD Models for TPS62912RPUR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS62912RPUR by Texas Instruments

TPS62912RPUR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-08-28
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
Input Voltage-Min
3 V
Input Voltage-Nom
12 V
JESD-30 Code
S-XBCC-N10
JESD-609 Code
e4
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
5.5 V
Output Voltage-Min
0.8 V
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2420 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. TPS62912RPUR
    Texas Instruments
    17-VIN, 2-A low-noise and low-ripple buck converter with integrated ferrite bead filter compensation 10-VQFN-HR -40 to 150
    VS

Alternate Parts for TPS62912RPUR

This table gives cross-reference parts and alternative options found for TPS62912RPUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62912RPUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM53602AMPWPT 2A, 3.5V-to-36V, Wide-Vin, Synchronous 2.1MHz Step-Down Converter 16-HTSSOP -40 to 125 Texas Instruments TPS62912RPUR vs LM53602AMPWPT
XPS62912RPUR 17-VIN, 2-A low noise and low ripple buck converter with integrated ferrite bead filter compensation 10-VQFN-HR -40 to 150 Texas Instruments TPS62912RPUR vs XPS62912RPUR
LM536025QPWPRQ1 3.5 to 36Vin, 2 Ampere Synchronous DC-DC Converter for Automotive Applications 16-HTSSOP -40 to 150 Texas Instruments TPS62912RPUR vs LM536025QPWPRQ1
LM53602AQPWPRQ1 3.5 to 36Vin, 2 Ampere Synchronous DC-DC Converter for Automotive Applications 16-HTSSOP -40 to 150 Texas Instruments TPS62912RPUR vs LM53602AQPWPRQ1
LM536023QPWPTQ1 3.5 to 36Vin, 2 Ampere Synchronous DC-DC Converter for Automotive Applications 16-HTSSOP -40 to 150 Texas Instruments TPS62912RPUR vs LM536023QPWPTQ1
LM53602AMPWPR 2A, 3.5V-to-36V, Wide-Vin, Synchronous 2.1MHz Step-Down Converter 16-HTSSOP -40 to 125 Texas Instruments TPS62912RPUR vs LM53602AMPWPR
LM536023QPWPRQ1 3.5 to 36Vin, 2 Ampere Synchronous DC-DC Converter for Automotive Applications 16-HTSSOP -40 to 150 Texas Instruments TPS62912RPUR vs LM536023QPWPRQ1
LM53602AQPWPTQ1 3.5 to 36Vin, 2 Ampere Synchronous DC-DC Converter for Automotive Applications 16-HTSSOP -40 to 150 Texas Instruments TPS62912RPUR vs LM53602AQPWPTQ1
LM536025QPWPTQ1 3.5 to 36Vin, 2 Ampere Synchronous DC-DC Converter for Automotive Applications 16-HTSSOP -40 to 150 Texas Instruments TPS62912RPUR vs LM536025QPWPTQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62912RPUR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62912RPUR by Texas Instruments

  • Please alert me when TPS62912RPUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS62912RPUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62912RPUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS62912RPUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62912RPUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62912RPUR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: