Part Details for TPS628132DQWRWYRQ1 by Texas Instruments
Overview of TPS628132DQWRWYRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS628132DQWRWYRQ1 | Texas Instruments | Automotive 2.75-V to 6-V, 3-A step-down converter with fixed Fsw and SYNC in 2x3mm wettable-flanks 9-VQFN-HR -40 to 125 |
Price & Stock for TPS628132DQWRWYRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS628132DQWRWYRQ1CT-ND
|
DigiKey | IC REG BUCK 1.35V 3A 9VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2975 In Stock |
|
$1.1125 / $2.3700 | Buy Now |
DISTI #
595-S628132DQWRWYRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 2.75-V to 6-V, 3-A step-down converter with fixed Fsw and SYNC in 2x3mm wettable-flanks 9-VQFN-HR -40 to 125 RoHS: Compliant | 6000 |
|
$1.1100 / $2.3700 | Buy Now |
|
Ameya Holding Limited | 8690 |
|
RFQ | ||
|
LCSC | Step-down type Adjustable 600mV5.5V 3A 2.75V6V VQFN-9-HR(3x2) DC-DC Converters ROHS | 10 |
|
$2.6450 / $2.8184 | Buy Now |
Part Details for TPS628132DQWRWYRQ1
TPS628132DQWRWYRQ1 CAD Models
TPS628132DQWRWYRQ1 Part Data Attributes
|
TPS628132DQWRWYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS628132DQWRWYRQ1
Texas Instruments
Automotive 2.75-V to 6-V, 3-A step-down converter with fixed Fsw and SYNC in 2x3mm wettable-flanks 9-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQCC-N9 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 1.35 V | |
Output Voltage-Min | 1.35 V | |
Output Voltage-Nom | 1.35 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC9,.08X.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for TPS628132DQWRWYRQ1
This table gives cross-reference parts and alternative options found for TPS628132DQWRWYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS628132DQWRWYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS6281326QWRWYRQ1 | Texas Instruments | Check for Price | Automotive 2.75-V to 6-V, 3-A step-down converter with fixed Fsw and SYNC in 2x3mm wettable-flanks 9-VQFN-HR -40 to 120 | TPS628132DQWRWYRQ1 vs TPS6281326QWRWYRQ1 |
TPS628132MQWRWYRQ1 | Texas Instruments | Check for Price | Automotive 2.75-V to 6-V, 3-A step-down converter with fixed Fsw and SYNC in 2x3mm wettable-flanks 9-VQFN-HR -40 to 125 | TPS628132DQWRWYRQ1 vs TPS628132MQWRWYRQ1 |
TPS6281240QWRWYRQ1 | Texas Instruments | Check for Price | Automotive 2.75-V to 6-V, 2-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 | TPS628132DQWRWYRQ1 vs TPS6281240QWRWYRQ1 |
TPS628502QDRLRQ1 | Texas Instruments | Check for Price | 2.7-V to 6-V, 2-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 125 | TPS628132DQWRWYRQ1 vs TPS628502QDRLRQ1 |
TPS6281228QWRWYRQ1 | Texas Instruments | Check for Price | Automotive 2.75-V to 6-V, 2-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 | TPS628132DQWRWYRQ1 vs TPS6281228QWRWYRQ1 |
TPSM82823ASILR | Texas Instruments | Check for Price | 5.5-V input, 3-A step-down converter with integrated inductor and forced PWM mode in µSiP package 10-uSiP -40 to 125 | TPS628132DQWRWYRQ1 vs TPSM82823ASILR |
TPS62088AYFPR | Texas Instruments | Check for Price | 2.4-V to 5.5-V input, 3-A, step-down converter in 1.2-mm x 0.8-mm WCS package with forced-PWM 6-DSBGA -40 to 125 | TPS628132DQWRWYRQ1 vs TPS62088AYFPR |
TPS62850240QDRLRQ1 | Texas Instruments | Check for Price | 2.7-V to 6-V, 2-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 150 | TPS628132DQWRWYRQ1 vs TPS62850240QDRLRQ1 |
TPS6285021HQDRLRQ1 | Texas Instruments | Check for Price | 2.7-V to 6-V, 2-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 150 | TPS628132DQWRWYRQ1 vs TPS6285021HQDRLRQ1 |
ADP5138ACPZ-2-R7 | Analog Devices Inc | Check for Price | Quad, 1 A, 5.5 V, Synchronous Step-Down Regulators with One RF LDO Regulator | TPS628132DQWRWYRQ1 vs ADP5138ACPZ-2-R7 |