-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency Nanopower Buck Converter with 50mA Load Capability | Step-Down 14-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62736RGYR | Texas Instruments | High Efficiency Nanopower Buck Converter with 50mA Load Capability | Step-Down 14-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43622-1-ND
|
DigiKey | IC REG BUCK PROG 50MA 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24798 In Stock |
|
$1.1868 / $2.6900 | Buy Now |
DISTI #
595-TPS62736RGYR
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Nanopower Buck Cnvtr RoHS: Compliant | 0 |
|
$1.1300 / $2.3800 | Order Now |
DISTI #
V72:2272_07420531
|
Arrow Electronics | Conv DC-DC 2V to 5.5V Step Down Single-Out 2V to 5.5V 0.2A 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2228 Container: Cut Strips | Americas - 2726 |
|
$1.1091 / $2.4052 | Buy Now |
DISTI #
62981140
|
Verical | Conv DC-DC 2V to 5.5V Step Down Single-Out 2V to 5.5V 0.2A 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2228 | Americas - 2726 |
|
$1.1091 / $1.2222 | Buy Now |
|
Bristol Electronics | 3149 |
|
RFQ | ||
DISTI #
C1S746204164217
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes | 2726 |
|
$2.4000 / $3.2600 | Buy Now |
|
LCSC | Step-down type Adjustable 50mA 2V5.5V 1.3V5V VQFN-14-EP(3.5x3.5) DC-DC Converters ROHS | 173 |
|
$2.2427 / $2.7782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62736RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62736RGYR
Texas Instruments
High Efficiency Nanopower Buck Converter with 50mA Load Capability | Step-Down 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TPS62736RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62736RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62736RGYT | High Efficiency Nanopower Buck Converter with 50mA Load Capability | Step-Down 14-VQFN -40 to 85 | Texas Instruments | TPS62736RGYR vs TPS62736RGYT |