-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6007
|
Newark | Dc/Dc Conv, Sync Buck, 3Mhz, Uson-6, Topology:Synchronous Buck (Step Down), Input Voltage Min:1.9V, Input Voltage Max:3.9V, Dc/Dc Converter Ic Case:Uson, No. Of Pins:6Pins, Output Current:100Ma, Output Voltage Nom.:2.1V, Switching Rohs Compliant: Yes |Texas Instruments TPS62730DRYR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4188 |
|
$1.1300 / $1.4700 | Buy Now |
DISTI #
296-39458-1-ND
|
DigiKey | IC REG CONV BLUETOOTH 1OUT 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19219 In Stock |
|
$0.5677 / $1.2300 | Buy Now |
DISTI #
595-TPS62730DRYR
|
Mouser Electronics | Switching Voltage Regulators Step Down Converter RoHS: Compliant | 10879 |
|
$0.5540 / $1.2000 | Buy Now |
DISTI #
J56:1989_03430290
|
Arrow Electronics | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2244 | Europe - 5000 |
|
$0.5462 | Buy Now |
DISTI #
V72:2272_07420525
|
Arrow Electronics | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2243 Container: Cut Strips | Americas - 1077 |
|
$0.5462 / $0.8134 | Buy Now |
|
ComSIT USA | STEP DOWN CONVERTER WITH BYPASS MODE FOR ULTRA LOW POWER WIRELESS APPLICATIONS Switching Regulator, Current-mode, 0.1A, 3000kHz Switching Freq-Max, PDSO6 RoHS: Compliant |
|
|
RFQ | |
|
New Advantage Corporation | IC-62730 DCDC CONV STP-DN SYNC LP 6SON TI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2119 |
|
$1.3900 / $1.4900 | Buy Now |
|
Win Source Electronics | IC DCDC CONV STP-DN SYNC LP 6SON | 15600 |
|
$0.3258 / $0.4207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62730DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62730DRYR
Texas Instruments
Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM AND PWM CONTROL TECHNIQUE ALSO POSSIBLE AND ALSO OPERATES IN VOLTAGE MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 3.9 V | |
Input Voltage-Min | 1.9 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.1 V | |
Output Voltage-Min | 2.1 V | |
Output Voltage-Nom | 2.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for TPS62730DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62730DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62735DRYT | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6, Switching Regulator or Controller | TPS62730DRYR vs TPS62735DRYT |
TPS62734DRY | Texas Instruments | Check for Price | SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6 | TPS62730DRYR vs TPS62734DRY |
TPS62734DRYT | Texas Instruments | Check for Price | SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6 | TPS62730DRYR vs TPS62734DRYT |
TPS62730DRYT | Texas Instruments | $1.6101 | Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85 | TPS62730DRYR vs TPS62730DRYT |
TPS62732DRYR | Texas Instruments | Check for Price | Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85 | TPS62730DRYR vs TPS62732DRYR |
TPS62733DRYT | Texas Instruments | Check for Price | Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85 | TPS62730DRYR vs TPS62733DRYT |
TPS62732DRYT | Texas Instruments | Check for Price | Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85 | TPS62730DRYR vs TPS62732DRYT |
TPS62733DRYR | Texas Instruments | Check for Price | Step Down Converter with Bypass Mode for Ultra Low Power Wireless Applications 6-SON -40 to 85 | TPS62730DRYR vs TPS62733DRYR |
TPS62731DRYT | Texas Instruments | Check for Price | SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6 | TPS62730DRYR vs TPS62731DRYT |
TPS62731DRYR | Texas Instruments | Check for Price | SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, PDSO6, 1 X 1.50 MM, 0.60 MM HEIGHT, PLASTIC, MO-287UFAD, SON-6 | TPS62730DRYR vs TPS62731DRYR |