-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600-mA, 6-MHz, Vout 1.8V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62621YFFR-ND
|
DigiKey | IC REG BUCK 1.8V 600MA 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
714 In Stock |
|
$0.6700 | Buy Now |
DISTI #
296-24880-1-ND
|
DigiKey | IC REG BUCK 1.8V 600MA 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60 In Stock |
|
$0.6295 / $1.5100 | Buy Now |
DISTI #
595-TPS62621YFFR
|
Mouser Electronics | Switching Voltage Regulators 600mA,90% Eff Step- Down Converter RoHS: Compliant | 1922 |
|
$0.5950 / $1.1500 | Buy Now |
DISTI #
V72:2272_07420482
|
Arrow Electronics | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 6-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 Container: Cut Strips | Americas - 76 |
|
$0.5951 / $0.8321 | Buy Now |
DISTI #
63454866
|
Verical | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 6-Pin DSBGA T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2237 | Americas - 76 |
|
$0.5951 / $0.6770 | Buy Now |
|
Rochester Electronics | TPS62621 600-mA, 6-MHz, Vout 1.8V, 90% Efficiency Step-Down Converter RoHS: Compliant Status: Active Min Qty: 1 | 714 |
|
$0.5752 / $0.6767 | Buy Now |
DISTI #
C1S746201492483
|
Chip1Stop | Conv DC-DC 2.3V to 5.5V Step Down Single-Out 1.8V 0.6A 6-Pin DSBGA T/R RoHS: Compliant | 3000 |
|
$0.5545 | Buy Now |
DISTI #
C1S746202149791
|
Chip1Stop | Conv DC-DC 2.3V to 5.5V Step Down Single-Out 1.8V 0.6A 6-Pin DSBGA T/R RoHS: Compliant | 76 |
|
$0.5951 / $0.8660 | Buy Now |
|
LCSC | Step-down type Fixed 600mA 2.3V5.5V 1.8V DSBGA-6 DC-DC Converters ROHS | 250 |
|
$0.5442 / $0.7472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62621YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62621YFFR
Texas Instruments
600-mA, 6-MHz, Vout 1.8V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for TPS62621YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62621YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62621YFFT | 600-mA, 6-MHz, Vout 1.8V, 90% Efficiency Step-Down Converter 6-DSBGA -40 to 85 | Texas Instruments | TPS62621YFFR vs TPS62621YFFT |