-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A, 3MHz Buck Converter with I<sup>2</sup>C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62353YZGT | Texas Instruments | 1A, 3MHz Buck Converter with I<sup>2</sup>C for Dynamic Voltage Scaling 12-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62353YZGT-ND
|
DigiKey | IC REG BUCK ADJ 800MA 12DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6040 In Stock |
|
$0.9900 | Buy Now |
DISTI #
296-32510-1-ND
|
DigiKey | IC REG BUCK ADJ 800MA 12DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
137 In Stock |
|
$0.8562 / $1.4800 | Buy Now |
DISTI #
595-TPS62353YZGT
|
Mouser Electronics | Switching Voltage Regulators 1A 3MHz Buck Converter RoHS: Compliant | 617 |
|
$0.8560 / $1.4300 | Buy Now |
|
Rochester Electronics | TPS62353 1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling RoHS: Compliant Status: Active Min Qty: 1 | 6040 |
|
$0.8492 / $0.9990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62353YZGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62353YZGT
Texas Instruments
1A, 3MHz Buck Converter with I<sup>2</sup>C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75V TO 1.5375V; ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XBGA-B12 | |
JESD-609 Code | e1 | |
Length | 2.25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 1.5375 V | |
Output Voltage-Min | 0.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3350 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.75 mm |
This table gives cross-reference parts and alternative options found for TPS62353YZGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62353YZGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62353YZG | 1.6A SWITCHING REGULATOR, 3350kHz SWITCHING FREQ-MAX, BGA12, DSBGA-12 | Texas Instruments | TPS62353YZGT vs TPS62353YZG |
TPS62353YZGR | 1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85 | Texas Instruments | TPS62353YZGT vs TPS62353YZGR |