There are no models available for this part yet.
Overview of TPS62303YZDT by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS62303YZDT by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 250 |
|
RFQ | ||||
Quest Components | 0.89A SWITCHING REGULATOR, 3350kHz SWITCHING FREQ-MAX, BGA8 | 200 |
|
$1.4708 / $3.1800 | Buy Now | ||
Quest Components | 0.89A SWITCHING REGULATOR, 3350kHz SWITCHING FREQ-MAX, BGA8 | 25 |
|
$1.5900 / $1.9875 | Buy Now | ||
Rochester Electronics | Switching Regulator, Voltage-mode, 0.89A, 3350kHz Switching Freq-Max, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$1.0600 / $1.2400 | Buy Now |
CAD Models for TPS62303YZDT by Texas Instruments
Part Data Attributes for TPS62303YZDT by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
GREEN, DSBGA-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PFM CONTROL TECHNIQUE IS ALSO POSSIBLE
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-XBGA-B8
|
JESD-609 Code
|
e1
|
Length
|
2.25 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.89 A
|
Output Voltage-Nom
|
1.8 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA8,2X4,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.625 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
3350 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.25 mm
|
Alternate Parts for TPS62303YZDT
This table gives cross-reference parts and alternative options found for TPS62303YZDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62303YZDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62303DRCT | IC,SMPS CONTROLLER,VOLTAGE-MODE,CMOS,LLCC,10PIN,PLASTIC | Texas Instruments | TPS62303YZDT vs TPS62303DRCT |
TPS62303DRCRG4 | 1.8V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 10-VSON -40 to 85 | Texas Instruments | TPS62303YZDT vs TPS62303DRCRG4 |
TPS62303DRC | 0.89A SWITCHING REGULATOR, 3350kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, PLASTIC, SON-10 | Texas Instruments | TPS62303YZDT vs TPS62303DRC |
Related Parts for TPS62303YZDT
-
FS32K144HAT0MLHRMicrocontrollers
-
TPS62006QDGSRQ1Switching Regulator or Controllers
-
ISL29001IROZ-T7Other Analog ICs
-
TPS65014RGZTG4Power Management Circuits
-
NCV8535MN500R2GLinear Regulator ICs
-
BCM84833B1KFEBGNetwork Interfaces
-
TN0104N8-GSmall Signal Field-Effect Transistors
-
TPS65920BZCHROther Consumer ICs
-
TPS65142RTGRDisplay Drivers