Datasheets
TPS62290IDRVRQ1 by: Texas Instruments

Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85

Part Details for TPS62290IDRVRQ1 by Texas Instruments

Overview of TPS62290IDRVRQ1 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TPS62290IDRVRQ1 Texas Instruments Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85

Price & Stock for TPS62290IDRVRQ1

Part # Distributor Description Stock Price Buy
DISTI # 296-36824-1-ND
DigiKey IC REG BUCK ADJ 1A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2976
In Stock
  • 1 $1.9900
  • 10 $1.4700
  • 25 $1.3392
  • 100 $1.1953
  • 250 $1.1267
  • 500 $1.0854
  • 1,000 $1.0513
  • 3,000 $0.9150
$0.9150 / $1.9900 Buy Now
DISTI # 595-TPS62290IDRVRQ1
Mouser Electronics Switching Voltage Regulators AC 2.25MHz 1A Step- Down Converter RoHS: Compliant 5877
  • 1 $1.5300
  • 10 $1.0100
  • 100 $0.9150
  • 3,000 $0.9150
  • 6,000 $0.9140
$0.9140 / $1.5300 Buy Now
Ameya Holding Limited IC REG BUCK SYNC ADJ 1A 6SON 235820
RFQ
Win Source Electronics 1-A Step Down Converter in 2 x 2 SON Package | IC REG BUCK ADJUSTABLE 1A 6SON 129894
  • 35 $1.4555
  • 85 $1.1943
  • 130 $1.1570
  • 180 $1.1197
  • 235 $1.0823
  • 310 $0.9704
$0.9704 / $1.4555 Buy Now

Part Details for TPS62290IDRVRQ1

TPS62290IDRVRQ1 CAD Models

TPS62290IDRVRQ1 Part Data Attributes

TPS62290IDRVRQ1 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS62290IDRVRQ1 Texas Instruments Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SON
Package Description 2 X 2 MM, 0.8 MM HEIGHT, GREEN, PLASTIC, SON-6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO HAVE PFM CONTROL MODE
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 6 V
Input Voltage-Min 2.3 V
Input Voltage-Nom 3.6 V
JESD-30 Code S-PDSO-N6
JESD-609 Code e4
Length 2 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Max 6 V
Output Voltage-Min 0.6 V
Output Voltage-Nom 1.8 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2250 kHz
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm

Alternate Parts for TPS62290IDRVRQ1

This table gives cross-reference parts and alternative options found for TPS62290IDRVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62290IDRVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TPS62290DRVT Texas Instruments $1.2815 2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85 TPS62290IDRVRQ1 vs TPS62290DRVT
TPS62290DRV Texas Instruments Check for Price IC 1 A SWITCHING REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6, Switching Regulator or Controller TPS62290IDRVRQ1 vs TPS62290DRV
TPS62290DRVRG4 Texas Instruments Check for Price 2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85 TPS62290IDRVRQ1 vs TPS62290DRVRG4
TPS62290TDRVRQ1 Texas Instruments Check for Price Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 105 TPS62290IDRVRQ1 vs TPS62290TDRVRQ1
MIC2225-GMYMT-TR Microchip Technology Inc $1.6050 1A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10 TPS62290IDRVRQ1 vs MIC2225-GMYMT-TR
TPS62590TDRVRQ1 Texas Instruments Check for Price Automotive 2.5V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON Package 6-WSON -40 to 105 TPS62290IDRVRQ1 vs TPS62590TDRVRQ1
MAX8581ETB+T Maxim Integrated Products Check for Price Switching Regulator, Voltage-mode, 1.4A, 2500kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229WEED-3, TDFN-10 TPS62290IDRVRQ1 vs MAX8581ETB+T
TPS62590DRVR Texas Instruments $0.6194 2.25MHz, 1A Step-Down Converter in 2 x 2 SON Package 6-WSON -40 to 85 TPS62290IDRVRQ1 vs TPS62590DRVR
MIC2225-4KYMT Microchip Technology Inc Check for Price Switching Regulator, 1A, 2200kHz Switching Freq-Max, PDSO10 TPS62290IDRVRQ1 vs MIC2225-4KYMT
MAX8581ETB+ Analog Devices Inc Check for Price 2.5MHz/1.5MHz Step-Down Converters with 60mΩ Bypass in TDFN for CDMA PA Power, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C TPS62290IDRVRQ1 vs MAX8581ETB+

TPS62290IDRVRQ1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62290IDRVRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62290IDRVRQ1 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS62290IDRVRQ1 would you like to use for your alert(s)?
  • Please alert me when TPS62290IDRVRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS62290IDRVRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62290IDRVRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS62290IDRVRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62290IDRVRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62290IDRVRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: