Power Circuits
TPS62290DRVR
Texas Instruments
Description: 2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85

Overview of TPS62290DRVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS62290DRVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH5316
Newark Dc/Dc Conv, Sync Buck, 2.25Mhz, Wson-6, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.3V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:6Pins, Output Current:1A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62290DRVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 285
  • 1 $2.2400
  • 10 $2.1300
  • 25 $2.0300
  • 50 $1.9400
  • 100 $1.8600
  • 250 $1.8000
  • 500 $1.7600
  • 1,000 $1.7300
$1.7300 / $2.2400 Buy Now
DISTI # 296-27030-1-ND
DigiKey IC REG BUCK ADJ 1A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6132
In Stock
  • 1 $1.8500
  • 10 $1.6590
  • 25 $1.5656
  • 100 $1.3338
  • 250 $1.2524
  • 500 $1.0958
  • 1,000 $0.9080
  • 3,000 $0.8454
  • 6,000 $0.8141
$0.8141 / $1.8500 Buy Now
DISTI # 595-TPS62290DRVR
Mouser Electronics Switching Voltage Regulators 2.25MHz 1A Step- Down Converter RoHS: Compliant 11071
  • 1 $1.8500
  • 10 $1.5700
  • 100 $1.3400
  • 250 $1.2600
  • 500 $1.1000
  • 1,000 $0.9080
  • 3,000 $0.8450
  • 6,000 $0.8140
$0.8140 / $1.8500 Buy Now
DISTI # TPS62290DRVR
TME IC: PMIC, DC/DC converter, Uin: 2.3÷6VDC, Uout: 0.6÷6VDC, 1A, WSON6 Min Qty: 1 1331
  • 1 $1.5100
  • 5 $1.3500
  • 25 $1.2500
  • 100 $1.1000
  • 500 $0.9900
$0.9900 / $1.5100 Buy Now
Ameya Holding Limited 2.3 - 6 Vin 1 A 6 Vo 2.25 Mhz Step Down Converter - SON-6 200
RFQ
DISTI # SMC-TPS62290DRVR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 3883
RFQ
Chip 1 Exchange INSTOCK 12254
RFQ
LCSC Step-down type Adjustable 600mV6V 1A 2.3V6V WSON-6-EP(2x2) DC-DC Converters ROHS 7647
  • 1 $0.5433
  • 10 $0.4492
  • 30 $0.4029
  • 100 $0.3566
  • 500 $0.2964
  • 1,000 $0.2825
$0.2825 / $0.5433 Buy Now
Win Source Electronics IC REG BUCK ADJ 1A SYNC 6SON 361559
  • 115 $0.4530
  • 270 $0.3720
  • 420 $0.3600
  • 575 $0.3490
  • 745 $0.3370
  • 995 $0.3020
$0.3020 / $0.4530 Buy Now

CAD Models for TPS62290DRVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS62290DRVR by Texas Instruments

TPS62290DRVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6V; PFM CONTROL TECHNIQUE ALSO AVAILABLE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
2.3 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
6 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2500 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Want to compare parts?
  1. TPS62290DRVR
    Texas Instruments
    2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85
    VS

Alternate Parts for TPS62290DRVR

This table gives cross-reference parts and alternative options found for TPS62290DRVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62290DRVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS62290DRVTG4 2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85 Texas Instruments TPS62290DRVR vs TPS62290DRVTG4
TPS62290TDRVRQ1 Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 105 Texas Instruments TPS62290DRVR vs TPS62290TDRVRQ1
TPS62290DRV IC 1 A SWITCHING REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6, Switching Regulator or Controller Texas Instruments TPS62290DRVR vs TPS62290DRV
TPS62290DRVT 2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85 Texas Instruments TPS62290DRVR vs TPS62290DRVT
Part Number Description Manufacturer Compare
TPS62290DRV IC 1 A SWITCHING REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6, Switching Regulator or Controller Texas Instruments TPS62290DRVR vs TPS62290DRV
TPS62290TDRVRQ1 Automotive 2.3V to 6V, 2.25MHz Fixed Frequency 1A Buck Converter in 2x2mm SON/TSOT23 Package 6-WSON -40 to 105 Texas Instruments TPS62290DRVR vs TPS62290TDRVRQ1
MAX8581ETB+ Switching Regulator, Voltage-mode, 1.4A, 2500kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229WEED-3, TDFN-10 Maxim Integrated Products TPS62290DRVR vs MAX8581ETB+
MIC2225-4MYMTTR 1A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, GREEN, MLF-10 Micrel Inc TPS62290DRVR vs MIC2225-4MYMTTR
TPS62590DRVR 2.25MHz, 1A Step-Down Converter in 2 x 2 SON Package 6-WSON -40 to 85 Texas Instruments TPS62290DRVR vs TPS62590DRVR
MIC2225-4MYMTTR 1A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10, 2 X 2 MM, GREEN, MLF-10 Microchip Technology Inc TPS62290DRVR vs MIC2225-4MYMTTR
MAX8581ETB+T Switching Regulator, Voltage-mode, 1.4A, 2500kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO229WEED-3, TDFN-10 Maxim Integrated Products TPS62290DRVR vs MAX8581ETB+T
MIC2225-4KYMT Switching Regulator, 1A, 2200kHz Switching Freq-Max, PDSO10 Microchip Technology Inc TPS62290DRVR vs MIC2225-4KYMT
TPS62290DRVTG4 2.25MHz 1A Step-Down Converter in 2x2mm SON Package 6-WSON -40 to 85 Texas Instruments TPS62290DRVR vs TPS62290DRVTG4
TPS62590DRVT 2.25MHz, 1A Step-Down Converter in 2 x 2 SON Package 6-WSON -40 to 85 Texas Instruments TPS62290DRVR vs TPS62590DRVT

Related Parts for TPS62290DRVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62290DRVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62290DRVR by Texas Instruments

  • Please alert me when TPS62290DRVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS62290DRVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62290DRVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS62290DRVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62290DRVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62290DRVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: