-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.6-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS62204DBVT-ND
|
DigiKey | IC REG BUCK 1.6V 300MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
105250 In Stock |
|
$0.7200 | Buy Now |
DISTI #
296-TPS62204DBVTCT-ND
|
DigiKey | IC REG BUCK 1.6V 300MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
725 In Stock |
|
$0.6238 / $1.6100 | Buy Now |
DISTI #
595-TPS62204DBVT
|
Mouser Electronics | Switching Voltage Regulators 1.6V Out Hi-Eff Step-Down Converter RoHS: Compliant | 0 |
|
$0.6230 / $1.4400 | Order Now |
DISTI #
V72:2272_07420248
|
Arrow Electronics | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.6V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1606 Container: Cut Strips | Americas - 74 |
|
$0.5871 / $0.6070 | Buy Now |
DISTI #
26942292
|
Verical | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.6V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1606 | Americas - 74 |
|
$0.5871 / $0.5970 | Buy Now |
|
Rochester Electronics | TPS62204 1.6-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 RoHS: Compliant Status: Active Min Qty: 1 | 105250 |
|
$0.6185 / $0.7277 | Buy Now |
DISTI #
C1S746201374220
|
Chip1Stop | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.6V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: No | 74 |
|
$0.5871 / $0.8770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62204DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62204DBVT
Texas Instruments
1.6-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM MODE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 1.6 V | |
Output Voltage-Min | 1.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS62204DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62204DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62204DBVRG4 | 0.67A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS62204DBVT vs TPS62204DBVRG4 |
TPS62204DBV | 0.67A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS62204DBVT vs TPS62204DBV |
TPS62204DBVTG4 | 1.6-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85 | Texas Instruments | TPS62204DBVT vs TPS62204DBVTG4 |
TPS62204DBVR | 1.6-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85 | Texas Instruments | TPS62204DBVT vs TPS62204DBVR |