-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8172
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, Sot-23-5, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:300Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62200DBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $1.4800 | Buy Now |
DISTI #
296-12716-1-ND
|
DigiKey | IC REG BUCK ADJ 300MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5096 In Stock |
|
$0.5378 / $1.3900 | Buy Now |
DISTI #
595-TPS62200DBVR
|
Mouser Electronics | Switching Voltage Regulators Adj 300mA Hi-Eff Step-Down Converter RoHS: Compliant | 20375 |
|
$0.5370 / $1.3800 | Buy Now |
DISTI #
68482411
|
Verical | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2240 | Americas - 1272 |
|
$0.5334 | Buy Now |
|
Bristol Electronics | 1844 |
|
RFQ | ||
|
Bristol Electronics | 352 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 6 Pin, Plastic, TSOP | 218 |
|
$0.8056 / $2.0140 | Buy Now |
DISTI #
TPS62200DBVR
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷6VDC, Uout: 0.7÷6VDC, 0.3A, Ch: 1 Min Qty: 1 | 744 |
|
$0.7400 / $1.1100 | Buy Now |
|
Ameya Holding Limited | IC DC-DC CONV STEPDOWN SOT-23-5 | 27200 |
|
RFQ | |
|
ComSIT USA | HIGH-EFFICIENCY, SOT23 STEP-DOWN, DC-DC CONVERTER Switching Regulator, Voltage-mode, 0.3A, 1500kHz Switching Freq-Max, PDSO5 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS62200DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62200DBVR
Texas Instruments
Adjustable, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM MODE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS62200DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62200DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62200DBV | 0.67A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TPS62200DBVR vs TPS62200DBV |
TPS62200DBVRG4 | Adjustable, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85 | Texas Instruments | TPS62200DBVR vs TPS62200DBVRG4 |