Power Circuits
TPS62172DSGR
Description: 3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125

Overview of TPS62172DSGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS62172DSGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH5307
Newark Dc/Dc Conv, Sync Buck, 2.25Mhz, Wson-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:8Pins, Output Current:500Ma, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62172DSGR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 719
  • 1 $1.4500
  • 10 $1.3800
  • 25 $1.3100
  • 50 $1.2500
  • 100 $1.2000
  • 250 $1.1600
  • 500 $1.1300
  • 1,000 $1.1100
$1.1100 / $1.4500 Buy Now
DISTI # 296-39449-1-ND
DigiKey IC REG BUCK 3.3V 500MA 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 21750
In Stock
  • 1 $1.3300
  • 10 $1.1920
  • 25 $1.1312
  • 100 $0.9292
  • 250 $0.8686
  • 500 $0.7676
  • 1,000 $0.6060
  • 3,000 $0.5656
  • 6,000 $0.5373
  • 15,000 $0.5171
$0.5171 / $1.3300 Buy Now
DISTI # 595-TPS62172DSGR
Mouser Electronics Switching Voltage Regulators 3-17V 0.5A 2.5MHZ SD Converter RoHS: Compliant 4356
  • 1 $1.3300
  • 10 $1.1400
  • 100 $0.8690
  • 500 $0.7680
  • 1,000 $0.6060
  • 3,000 $0.5650
  • 6,000 $0.5370
  • 9,000 $0.5170
$0.5170 / $1.3300 Buy Now
Bristol Electronics   6003
RFQ
DISTI # TPS62172DSGR
TME IC: PMIC, DC/DC converter, Uin: 3÷17VDC, Uout: 3.3VDC, 0.5A, WSON8 Min Qty: 1 870
  • 1 $1.2590
  • 50 $0.9470
  • 100 $0.8610
  • 250 $0.7640
  • 500 $0.6890
  • 1,000 $0.6240
  • 2,500 $0.5380
  • 3,000 $0.5270
$0.5270 / $1.2590 Buy Now
Ameya Holding Limited Voltage Regulators - Switching Regulators 3-17V 0.5A 2.5MHZ SD Converter 253044
RFQ
ComSIT USA 3-17V 0.5A STEP-DOWN CONVERTER IN 2X2 WSON PACKAGE Switching Regulator, Current-mode, 0.5A, 2250kHz Switching Freq-Max, PDSO8 RoHS: Compliant Stock EUR: 6600
Stock USA: 0
Stock MEX: 0
Stock ASIA: 0
RFQ
Chip 1 Exchange INSTOCK 22931
RFQ
Chip Stock   2171
RFQ
DISTI # C1S746204115707
Chip1Stop Conv DC-DC 3V to 17V Step Down Single-Out 3.3V 0.5A 8-Pin WSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2997
  • 1 $1.2100
  • 10 $0.8100
  • 50 $0.7520
  • 100 $0.6340
  • 200 $0.5990
  • 500 $0.5970
  • 1,000 $0.5400
  • 2,000 $0.5090
$0.5090 / $1.2100 Buy Now
CHIPMALL.COM LIMITED IC REG BUCK 3.3V 500MA 8WSON 3613
  • 1 $0.7456
  • 10 $0.5805
  • 100 $0.4154
  • 500 $0.3674
  • 1,000 $0.3409
$0.3409 / $0.7456 Buy Now
LCSC Step-down type Fixed 3.3V 500mA 3V17V WSON-8-EP(2x2) DC-DC Converters ROHS 3613
  • 1 $0.6483
  • 10 $0.5048
  • 30 $0.4322
  • 100 $0.3612
  • 500 $0.3195
  • 1,000 $0.2964
$0.2964 / $0.6483 Buy Now
Vyrian OEM/CM Only 300
RFQ
Win Source Electronics IC REG BUCK 3.3V 0.5A SYNC 8WSON 473000
  • 140 $0.3680
  • 335 $0.3020
  • 515 $0.2920
  • 710 $0.2830
  • 915 $0.2740
  • 1,225 $0.2450
$0.2450 / $0.3680 Buy Now

CAD Models for TPS62172DSGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS62172DSGR by Texas Instruments

TPS62172DSGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
2 X 2 MM, GREEN, PLASTIC, WSON-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES IN VOLT MODE AND PWM CTRL TECHNIQUE ALSO POSBL
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
HYSTERETIC CURRENT MODE
Input Voltage-Max
17 V
Input Voltage-Min
3 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
3.3 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2250 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. TPS62172DSGR
    Texas Instruments
    3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125
    VS

Alternate Parts for TPS62172DSGR

This table gives cross-reference parts and alternative options found for TPS62172DSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62172DSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS62172QDSGRQ1 3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN 8-WSON -40 to 125 Texas Instruments TPS62172DSGR vs TPS62172QDSGRQ1
TPS62172QDSGTQ1 3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN 8-WSON -40 to 125 Texas Instruments TPS62172DSGR vs TPS62172QDSGTQ1
TPS62172DSGT 3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125 Texas Instruments TPS62172DSGR vs TPS62172DSGT
Part Number Description Manufacturer Compare
TPS62171DSG 1.35A SWITCHING REGULATOR, 2250kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, PLASTIC, WSON-8 Texas Instruments TPS62172DSGR vs TPS62171DSG
TPS62171DSGT 3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125 Texas Instruments TPS62172DSGR vs TPS62171DSGT
TPS629206DRLR 3-V to 17-V, 0.6-A, low-IQ, synchronous buck converter in SOT-583 package 8-SOT-5X3 -40 to 150 Texas Instruments TPS62172DSGR vs TPS629206DRLR
TPS62171QDSGTQ1 Automotive Catalog 3-17V 0.5A 2.5MHZ Step-Down Converter, 1.8V Output Voltage 8-WSON -40 to 125 Texas Instruments TPS62172DSGR vs TPS62171QDSGTQ1
TPS62170DSGR 3-17V 0.5A Step-Down Converter with DCS-Control in 2x2 QFN package 8-WSON -40 to 125 Texas Instruments TPS62172DSGR vs TPS62170DSGR
TPS62170DSGT 3-17V 0.5A Step-Down Converter with DCS-Control in 2x2 QFN package 8-WSON -40 to 125 Texas Instruments TPS62172DSGR vs TPS62170DSGT
TPS62172QDSGTQ1 3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN 8-WSON -40 to 125 Texas Instruments TPS62172DSGR vs TPS62172QDSGTQ1
TPS62171QDSGRQ1 Automotive Catalog 3-17V 0.5A 2.5MHZ Step-Down Converter, 1.8V Output Voltage 8-WSON -40 to 125 Texas Instruments TPS62172DSGR vs TPS62171QDSGRQ1
TPS62173DSG 1.35A SWITCHING REGULATOR, 2250kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, PLASTIC, WSON-8 Texas Instruments TPS62172DSGR vs TPS62173DSG
TPS62170QDSGTQ1 3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125 Texas Instruments TPS62172DSGR vs TPS62170QDSGTQ1

Related Parts for TPS62172DSGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62172DSGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62172DSGR by Texas Instruments

  • Please alert me when TPS62172DSGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS62172DSGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62172DSGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS62172DSGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62172DSGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62172DSGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: