Part Details for TPS62130ARGT by Texas Instruments
Overview of TPS62130ARGT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62130ARGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 13 |
|
RFQ |
Part Details for TPS62130ARGT
TPS62130ARGT CAD Models
TPS62130ARGT Part Data Attributes
|
TPS62130ARGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62130ARGT
Texas Instruments
SWITCHING REGULATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for TPS62130ARGT
This table gives cross-reference parts and alternative options found for TPS62130ARGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62130ARGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62130ARGTR | Texas Instruments | $1.5053 | 3-V to 17-V, 3-A step-down converter with DCS-control in 3x3 QFN package 16-VQFN -40 to 125 | TPS62130ARGT vs TPS62130ARGTR |
TPS62130ARGTT | Texas Instruments | $1.2667 | 3-V to 17-V, 3-A step-down converter with DCS-control in 3x3 QFN package 16-VQFN -40 to 125 | TPS62130ARGT vs TPS62130ARGTT |
TPS62130AQRGTRQ1 | Texas Instruments | $2.3087 | TPS62130A-Q1 3 to 17-V 3-A Automotive Step-Down Converter in 3 x 3 QFN Package 16-VQFN -40 to 125 | TPS62130ARGT vs TPS62130AQRGTRQ1 |
TPS62130RGTR | Texas Instruments | $1.7399 | 3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125 | TPS62130ARGT vs TPS62130RGTR |
TPS62130RGTRF0 | Texas Instruments | Check for Price | 3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-QFN -40 to 125 | TPS62130ARGT vs TPS62130RGTRF0 |
TPS62130RGT | Texas Instruments | Check for Price | 4.9A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, GREEN, PLASTIC, QFN-16 | TPS62130ARGT vs TPS62130RGT |
TPS62130AQRGTTQ1 | Texas Instruments | Check for Price | TPS62130A-Q1 3 to 17-V 3-A Automotive Step-Down Converter in 3 x 3 QFN Package 16-VQFN -40 to 125 | TPS62130ARGT vs TPS62130AQRGTTQ1 |
TPS62130RGTT | Texas Instruments | $2.1814 | 3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125 | TPS62130ARGT vs TPS62130RGTT |