Power Circuits
TPS62102DRG4
Texas Instruments
Description: 1.6A SWITCHING REGULATOR, 1250kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8

Overview of TPS62102DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TPS62102DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS62102DRG4 by Texas Instruments

TPS62102DRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 8V; ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
9 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
7.2 V
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.6 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1250 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. TPS62102DRG4
    Texas Instruments
    1.6A SWITCHING REGULATOR, 1250kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8
    VS

Alternate Parts for TPS62102DRG4

This table gives cross-reference parts and alternative options found for TPS62102DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62102DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS62102DG4 Multimode 1MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85 Texas Instruments TPS62102DRG4 vs TPS62102DG4
Part Number Description Manufacturer Compare
TPS62101D Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85 Texas Instruments TPS62102DRG4 vs TPS62101D
TPS62103DRG4 1.6A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8 Texas Instruments TPS62102DRG4 vs TPS62103DRG4
TPS62102DR 1.6A SWITCHING REGULATOR, 1250kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8 Texas Instruments TPS62102DRG4 vs TPS62102DR
TPS62103DR 1.6A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOIC-8 Texas Instruments TPS62102DRG4 vs TPS62103DR
TPS62103DG4 Multimode 2MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85 Texas Instruments TPS62102DRG4 vs TPS62103DG4

Related Parts for TPS62102DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS62102DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS62102DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS62102DRG4 would you like to use for your alert(s)?
  • Please alert me when TPS62102DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS62102DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS62102DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS62102DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS62102DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS62102DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: