Part Details for TPS62097QWRGTRQ1 by Texas Instruments
Overview of TPS62097QWRGTRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS62097QWRGTRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48349-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 16VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1740 In Stock |
|
$0.9611 / $2.1800 | Buy Now |
DISTI #
595-TPS62097QWRGTRQ1
|
Mouser Electronics | Switching Voltage Regulators 2A Automotive Step-Down Converter in 3x3 QFN With Wettable Flanks 16-VQFN -40 to 125 RoHS: Compliant | 217 |
|
$0.9490 / $2.1800 | Buy Now |
Part Details for TPS62097QWRGTRQ1
TPS62097QWRGTRQ1 CAD Models
TPS62097QWRGTRQ1 Part Data Attributes
|
TPS62097QWRGTRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS62097QWRGTRQ1
Texas Instruments
2A Automotive Step-Down Converter in 3x3 QFN With Wettable Flanks 16-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-12-01 | |
Additional Feature | OPERATES WITH THE ADJ OUTPUT VOLTAGE FROM 0.8V TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS62097QWRGTRQ1
This table gives cross-reference parts and alternative options found for TPS62097QWRGTRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS62097QWRGTRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS6209733RWKT | 2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125 | Texas Instruments | TPS62097QWRGTRQ1 vs TPS6209733RWKT |
TPS6209733RWKR | 2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125 | Texas Instruments | TPS62097QWRGTRQ1 vs TPS6209733RWKR |
TPS6209733QWRGTRQ1 | 2A Automotive Step-Down Converter in 3x3 QFN With Wettable Flanks 16-VQFN -40 to 125 | Texas Instruments | TPS62097QWRGTRQ1 vs TPS6209733QWRGTRQ1 |