-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49007-1-ND
|
DigiKey | IC REG BUCK 3.3V 2A 11VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5435 In Stock |
|
$0.7750 / $1.8500 | Buy Now |
DISTI #
595-TPS6209733RWKR
|
Mouser Electronics | Switching Voltage Regulators 2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125 RoHS: Compliant | 1564 |
|
$0.7700 / $1.8500 | Buy Now |
DISTI #
J56:1989_09444346
|
Arrow Electronics | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 2A 11-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 9000 |
|
$0.7410 | Buy Now |
|
Ameya Holding Limited | 33000 |
|
RFQ | ||
DISTI #
C1S746204477087
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 6000 |
|
$0.7420 | Buy Now |
|
LCSC | Step-down type Fixed 2A 3.3V 2.5V6V VQFN-11(2x2) DC-DC Converters ROHS | 838 |
|
$0.7076 / $1.0528 | Buy Now |
|
Win Source Electronics | IC REG BUCK 3.3V 2A 11VQFN | 72020 |
|
$0.9800 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS6209733RWKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6209733RWKR
Texas Instruments
2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-11 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PXSS-N11 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS6209733RWKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6209733RWKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS6209733RWKT | 2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125 | Texas Instruments | TPS6209733RWKR vs TPS6209733RWKT |
TPS62097QWRGTRQ1 | 2A Automotive Step-Down Converter in 3x3 QFN With Wettable Flanks 16-VQFN -40 to 125 | Texas Instruments | TPS6209733RWKR vs TPS62097QWRGTRQ1 |
TPS6209733QWRGTRQ1 | 2A Automotive Step-Down Converter in 3x3 QFN With Wettable Flanks 16-VQFN -40 to 125 | Texas Instruments | TPS6209733RWKR vs TPS6209733QWRGTRQ1 |