Part Details for TPS615(BC,F) by Toshiba America Electronic Components
Overview of TPS615(BC,F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TPS615(BC,F)
TPS615(BC,F) CAD Models
TPS615(BC,F) Part Data Attributes
|
TPS615(BC,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPS615(BC,F)
Toshiba America Electronic Components
Photo Transistor, PHOTO TRANSISTOR DETECTOR, PLASTIC, 0-3D1, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PLASTIC, 0-3D1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.034 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 800 nm | |
Power Dissipation-Max | 0.075 W | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO |