Power Circuits
TPS613226ADBVT
Texas Instruments
Description: 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125

Overview of TPS613226ADBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for TPS613226ADBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-49469-1-ND
DigiKey IC REG BOOST 3.6V 1.6A SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8610
In Stock
  • 1 $1.1100
  • 10 $0.9950
  • 25 $0.9444
  • 100 $0.7759
  • 250 $0.7253
  • 500 $0.6409
  • 1,250 $0.5060
  • 2,500 $0.4723
  • 6,250 $0.4487
  • 12,500 $0.4318
$0.4318 / $1.1100 Buy Now
DISTI # 595-TPS613226ADBVT
Mouser Electronics Switching Voltage Regulators 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125 RoHS: Compliant 6961
  • 1 $1.1100
  • 10 $0.5800
  • 100 $0.4780
  • 250 $0.4780
  • 500 $0.4440
  • 1,000 $0.4170
$0.4170 / $1.1100 Buy Now
Ameya Holding Limited   479
RFQ
Win Source Electronics IC REG BOOST 3.6V 1.6A SOT23-5 / Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 1.6A SC-74A, SOT-753 271000
  • 355 $0.1420
  • 865 $0.1160
  • 1,330 $0.1130
  • 1,835 $0.1090
  • 2,360 $0.1060
  • 3,160 $0.0950
$0.0950 / $0.1420 Buy Now

CAD Models for TPS613226ADBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS613226ADBVT by Texas Instruments

TPS613226ADBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
Date Of Intro
2018-01-11
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
0.9 V
Input Voltage-Nom
1.2 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.6 A
Output Voltage-Max
5 V
Output Voltage-Min
2.2 V
Output Voltage-Nom
3.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
SOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
2000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. TPS613226ADBVT
    Texas Instruments
    6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125
    VS

Alternate Parts for TPS613226ADBVT

This table gives cross-reference parts and alternative options found for TPS613226ADBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS613226ADBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS613226ADBVR 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125 Texas Instruments TPS613226ADBVT vs TPS613226ADBVR
Part Number Description Manufacturer Compare
LTC3401EMS#TRPBF 1A, 3MHz Micropower Synchronous Boost Converter Analog Devices Inc TPS613226ADBVT vs LTC3401EMS#TRPBF
LTC3401EMS#TRPBF LTC3401 - 1A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology TPS613226ADBVT vs LTC3401EMS#TRPBF
LTC3401EMS LTC3401 - 1A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology TPS613226ADBVT vs LTC3401EMS
LTC3401EMS#TR LTC3401 - 1A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology TPS613226ADBVT vs LTC3401EMS#TR
TPS613226ADBVR 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125 Texas Instruments TPS613226ADBVT vs TPS613226ADBVR
LTC3401EMS#PBF LTC3401 - 1A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology TPS613226ADBVT vs LTC3401EMS#PBF
TPS613221ADBVR 6-uA Quiescent Current, 1.8-A Switch Current Boost Converter 5-SOT-23 -40 to 125 Texas Instruments TPS613226ADBVT vs TPS613221ADBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS613226ADBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS613226ADBVT by Texas Instruments

  • Please alert me when TPS613226ADBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS613226ADBVT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS613226ADBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS613226ADBVT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS613226ADBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS613226ADBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: