Power Circuits
TPS61170DRVRG4
Texas Instruments
Description: 1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 85

Overview of TPS61170DRVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for TPS61170DRVRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TPS61170DRVRG4
Mouser Electronics Switching Voltage Regulators 1.2A Sw Hi Vltg Boost Converter RoHS: Compliant 2349
  • 1 $1.4100
  • 100 $1.3900
  • 250 $1.3100
  • 500 $1.2000
  • 3,000 $0.7810
$0.7810 / $1.4100 Buy Now
Win Source Electronics IC REG MULT CONFG ADJ 0.96A 6SON 93200
  • 235 $0.2170
  • 565 $0.1780
  • 870 $0.1730
  • 1,200 $0.1670
  • 1,545 $0.1620
  • 2,070 $0.1450
$0.1450 / $0.2170 Buy Now

CAD Models for TPS61170DRVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS61170DRVRG4 by Texas Instruments

TPS61170DRVRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
HVSON,
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
3 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.44 A
Output Voltage-Max
38 V
Output Voltage-Min
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
1200 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. TPS61170DRVRG4
    Texas Instruments
    1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 85
    VS

Alternate Parts for TPS61170DRVRG4

This table gives cross-reference parts and alternative options found for TPS61170DRVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61170DRVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS61170DRV 1.44A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, PLASTIC, SON-6 Texas Instruments TPS61170DRVRG4 vs TPS61170DRV
TPS61170DRVTG4 1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 85 Texas Instruments TPS61170DRVRG4 vs TPS61170DRVTG4
TPS61170QDRVRQ1 3-V to 18-V wide input range, 1.2-A boost converter in 2-mm x 2-mm QFN package, AEC-Q100 qualified 6-WSON -40 to 125 Texas Instruments TPS61170DRVRG4 vs TPS61170QDRVRQ1
TPS61170DRVR 1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 125 Texas Instruments TPS61170DRVRG4 vs TPS61170DRVR
Part Number Description Manufacturer Compare
MP3430HQ Switching Regulator, Current-mode, 1.3A, 1550kHz Switching Freq-Max, 3 X 3 MM, MO-220VEED-4, QFN-16 Monolithic Power Systems TPS61170DRVRG4 vs MP3430HQ
TPS61170DRVTG4 1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 85 Texas Instruments TPS61170DRVRG4 vs TPS61170DRVTG4
MP3430HQ-Z Switching Regulator, Current-mode, 1.3A, 1550kHz Switching Freq-Max, 3 X 3 MM, MO-220VEED-4, QFN-16 Monolithic Power Systems TPS61170DRVRG4 vs MP3430HQ-Z
TPS61170DRV 1.44A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO6, 2 X 2 MM, PLASTIC, SON-6 Texas Instruments TPS61170DRVRG4 vs TPS61170DRV
TPS61170QDRVRQ1 3-V to 18-V wide input range, 1.2-A boost converter in 2-mm x 2-mm QFN package, AEC-Q100 qualified 6-WSON -40 to 125 Texas Instruments TPS61170DRVRG4 vs TPS61170QDRVRQ1
MP3430HQ-LF Switching Regulator, Current-mode, 1.3A, 1550kHz Switching Freq-Max, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16 Monolithic Power Systems TPS61170DRVRG4 vs MP3430HQ-LF
MP3430HQ-LF-Z Switching Regulator, Current-mode, 1.3A, 1550kHz Switching Freq-Max, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16 Monolithic Power Systems TPS61170DRVRG4 vs MP3430HQ-LF-Z
TPS61170DRVR 1.2A Switch, 38V High Voltage Boost Converter in 2x2mm QFN Package 6-WSON -40 to 125 Texas Instruments TPS61170DRVRG4 vs TPS61170DRVR

Related Parts for TPS61170DRVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS61170DRVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS61170DRVRG4 by Texas Instruments

  • Please alert me when TPS61170DRVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS61170DRVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS61170DRVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS61170DRVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS61170DRVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS61170DRVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: