Power Circuits
TPS610993YFFR
Texas Instruments
Description: 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85

Overview of TPS610993YFFR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS610993YFFR Texas Instruments 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85

Price & Stock for TPS610993YFFR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-50422-1-ND
DigiKey IC REG BOOST 3V 800MA 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11221
In Stock
  • 1 $1.6100
  • 10 $1.1340
  • 25 $1.0156
  • 100 $0.8849
  • 250 $0.8226
  • 500 $0.7850
  • 1,000 $0.7540
  • 3,000 $0.7158
  • 6,000 $0.6971
  • 9,000 $0.6877
$0.6877 / $1.6100 Buy Now
DISTI # 595-TPS610993YFFR
Mouser Electronics Switching Voltage Regulators 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85 RoHS: Compliant 11244
  • 1 $1.4900
  • 10 $1.2700
  • 100 $1.0500
  • 250 $0.9230
  • 500 $0.8480
  • 1,000 $0.7320
  • 3,000 $0.6450
  • 6,000 $0.6290
  • 9,000 $0.6200
$0.6200 / $1.4900 Buy Now
Win Source Electronics IC REG BOOST 3V 800MA 6DSBGA 103400
  • 30 $1.6960
  • 75 $1.3920
  • 115 $1.3480
  • 155 $1.3050
  • 200 $1.2610
  • 270 $1.1310
$1.1310 / $1.6960 Buy Now

CAD Models for TPS610993YFFR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS610993YFFR by Texas Instruments

TPS610993YFFR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DSBGA-6
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Samacsys Manufacturer
Texas Instruments
Additional Feature
PFM TECHNIQUE ALSO USED
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
0.7 V
Input Voltage-Nom
3.7 V
JESD-30 Code
R-PBGA-B6
JESD-609 Code
e1
Length
1.226 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.25 A
Output Voltage-Max
5.5 V
Output Voltage-Min
1.8 V
Output Voltage-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.625 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
3000 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
0.884 mm
Want to compare parts?
  1. TPS610993YFFR
    Texas Instruments
    0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85
    VS

Alternate Parts for TPS610993YFFR

This table gives cross-reference parts and alternative options found for TPS610993YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS610993YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS610993YFFT 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85 Texas Instruments TPS610993YFFR vs TPS610993YFFT
Part Number Description Manufacturer Compare
TPS610993YFFT 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85 Texas Instruments TPS610993YFFR vs TPS610993YFFT
FAN48615UC08X Fixed-Output Synchronous TinyBoost® Regulator, 3000-REEL onsemi TPS610993YFFR vs FAN48615UC08X
TPS61099DRVR 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-WSON -40 to 150 Texas Instruments TPS610993YFFR vs TPS61099DRVR
TPS610992YFFT 0.7Vin Synchronous Boost Converter with 800 nA Ultra-Low Quiescent Current 6-DSBGA -40 to 85 Texas Instruments TPS610993YFFR vs TPS610992YFFT

Related Parts for TPS610993YFFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS610993YFFR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS610993YFFR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS610993YFFR would you like to use for your alert(s)?
  • Please alert me when TPS610993YFFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS610993YFFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS610993YFFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS610993YFFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS610993YFFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS610993YFFR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: