Power Circuits
TPS61087DSC
Texas Instruments
Description: IC 4.8 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, QFN-10, Switching Regulator or Controller

Overview of TPS61087DSC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for TPS61087DSC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS61087DSC by Texas Instruments

TPS61087DSC
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVSON,
Pin Count
10
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 18.5V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PDSO-N10
Length
3 mm
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1500 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. TPS61087DSC
    Texas Instruments
    IC 4.8 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, QFN-10, Switching Regulator or Controller
    VS

Alternate Parts for TPS61087DSC

This table gives cross-reference parts and alternative options found for TPS61087DSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61087DSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS61087DSCT 18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-WSON -40 to 125 Texas Instruments TPS61087DSC vs TPS61087DSCT
Part Number Description Manufacturer Compare
TPS61087DRCT 18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-VSON -40 to 125 Texas Instruments TPS61087DSC vs TPS61087DRCT
TPS61087DRC IC 4.8 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, QFN-10, Switching Regulator or Controller Texas Instruments TPS61087DSC vs TPS61087DRC
MP1540DJ-Z Switching Regulator, Monolithic Power Systems TPS61087DSC vs MP1540DJ-Z
TPS61087DRCRG4 18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-VSON -40 to 85 Texas Instruments TPS61087DSC vs TPS61087DRCRG4
APE1920MM8 IC 4.5 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MESOP-8, Switching Regulator or Controller Advanced Power Electronics Corp TPS61087DSC vs APE1920MM8
APE1920TGN3 IC 4.5 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, TDFN-10, Switching Regulator or Controller Advanced Power Electronics Corp TPS61087DSC vs APE1920TGN3
TPS61087QWDRCRQ1 18.5-V, 3.2-A, 650-kHz, 1.2-MHz step-up DC/DC converter with forced PWM mode, AEC-Q100 qualified 10-VSON -40 to 125 Texas Instruments TPS61087DSC vs TPS61087QWDRCRQ1
TPS61087DSCT 18.5-V, 3.2-A, 650-kHz / 1.2-MHz step-up DC/DC converter 10-WSON -40 to 125 Texas Instruments TPS61087DSC vs TPS61087DSCT

Related Parts for TPS61087DSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS61087DSC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS61087DSC by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS61087DSC would you like to use for your alert(s)?
  • Please alert me when TPS61087DSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS61087DSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS61087DSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS61087DSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS61087DSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS61087DSC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: