-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-QFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7344
|
Newark | Dc-Dc Conv, Boost, Qfn-16, Topology:Synchronous Boost (Step Up), Input Voltage Min:1.8V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:16Pins, Output Current:4A, Output Voltage Min:1.8V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61030RSAR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7600 / $3.5700 | Buy Now |
DISTI #
296-16660-1-ND
|
DigiKey | IC REG BOOST ADJ 3.6A 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99 In Stock |
|
$1.4389 / $2.9800 | Buy Now |
DISTI #
595-TPS61030RSAR
|
Mouser Electronics | Switching Voltage Regulators 1Adj 1-A 96% Eff Boost Converter RoHS: Compliant | 2440 |
|
$1.4900 / $2.8000 | Buy Now |
|
Bristol Electronics | 370 |
|
RFQ | ||
|
Ameya Holding Limited | 1.8 V - 5.5 Vin 4.5 A 600 kHz 1.8 - 5.5 Vo Synchronous Boost Converter - QFN-16 | 2458 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN16 | 1000 |
|
RFQ | |
|
Win Source Electronics | IC REG BST ADJ 3.6A SYNC 16VQFN | 80000 |
|
$3.8810 / $5.8210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61030RSAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61030RSAR
Texas Instruments
1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-QFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8V TO 5.5V | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS61030RSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61030RSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61030RSARG4 | 1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-QFN -40 to 85 | Texas Instruments | TPS61030RSAR vs TPS61030RSARG4 |
TPS61030RSA | 4.5A BATTERY CHARGE CONTROLLER, 700kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, PLASTIC, QFN-16 | Texas Instruments | TPS61030RSAR vs TPS61030RSA |
HPA02269RSAR | Adjustable, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-QFN -40 to 85 | Texas Instruments | TPS61030RSAR vs HPA02269RSAR |