Datasheets
TPS61030PWPG4 by: Texas Instruments

1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-HTSSOP -40 to 85

Part Details for TPS61030PWPG4 by Texas Instruments

Overview of TPS61030PWPG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for TPS61030PWPG4

Part # Distributor Description Stock Price Buy
DISTI # 595-TPS61030PWPG4
Mouser Electronics Switching Voltage Regulators 1Adj 1-A 96% Eff Boost Converter RoHS: Compliant 392
  • 1 $3.5800
  • 10 $3.2200
  • 90 $2.6300
  • 270 $2.4900
  • 540 $2.2300
  • 1,080 $1.8800
  • 2,160 $1.7900
$1.7900 / $3.5800 Buy Now

Part Details for TPS61030PWPG4

TPS61030PWPG4 CAD Models

TPS61030PWPG4 Part Data Attributes:

TPS61030PWPG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS61030PWPG4 Texas Instruments 1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-HTSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description HTSSOP, TSSOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8V TO 5.5V
Analog IC - Other Type BATTERY CHARGE CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 1.8 V
Input Voltage-Nom 2.4 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 4.5 A
Output Voltage-Max 5.5 V
Output Voltage-Min 1.8 V
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Surface Mount YES
Switcher Configuration BOOST
Switching Frequency-Max 700 kHz
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for TPS61030PWPG4

This table gives cross-reference parts and alternative options found for TPS61030PWPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61030PWPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS61030PWPR 1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-HTSSOP -40 to 125 Texas Instruments TPS61030PWPG4 vs TPS61030PWPR
Part Number Description Manufacturer Compare
TPS61030PWPR 1.8Vin, 4-A Switch, 96% Efficient Boost Converter w/20µA Iq in TSSOP-16 16-HTSSOP -40 to 125 Texas Instruments TPS61030PWPG4 vs TPS61030PWPR

TPS61030PWPG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS61030PWPG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS61030PWPG4 by Texas Instruments

  • Please alert me when TPS61030PWPG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS61030PWPG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS61030PWPG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS61030PWPG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS61030PWPG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS61030PWPG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: