-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS61021ADSGRCT-ND
|
DigiKey | IC REG BOOST ADJ 3A 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8963 In Stock |
|
$0.5003 / $1.2900 | Buy Now |
DISTI #
595-TPS61021ADSGR
|
Mouser Electronics | Switching Voltage Regulators 3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 125 RoHS: Compliant | 31357 |
|
$0.5110 / $1.1500 | Buy Now |
DISTI #
J56:1989_10249231
|
Arrow Electronics | Conv DC-DC 0.5V to 4.4V Step Up Single-Out 1.8V to 4V 3A 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2418 | Europe - 171000 |
|
$0.4806 / $0.5178 | Buy Now |
DISTI #
V72:2272_16335353
|
Arrow Electronics | Conv DC-DC 0.5V to 4.4V Step Up Single-Out 1.8V to 4V 3A 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2301 Container: Cut Strips | Americas - 455 |
|
$0.4962 / $0.6472 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 2000KHZ SWITCHING FREQ-MAX, PDSO8 | 5 |
|
$0.9375 / $1.1250 | Buy Now |
DISTI #
TPS61021ADSGR
|
TME | IC: PMIC, DC/DC converter, Uin: 0.5÷4.4VDC, Uout: 1.8÷4VDC, 3A, Ch: 1 Min Qty: 1 | 9856 |
|
$0.5700 / $1.2800 | Buy Now |
|
Ameya Holding Limited | PMIC, DC/DC converter, Uin: 0.5÷4.4V, Uout: 1.8÷4V, WSON8, boost | 54000 |
|
RFQ | |
DISTI #
C1S746204125856
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant Container: Cut Tape | 2460 |
|
$0.4130 / $0.5210 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BOOST ADJUSTABLE 3A 8WSON | 1523 |
|
$0.1917 / $0.4331 | Buy Now |
DISTI #
TPS61021ADSGR
|
IBS Electronics | 3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 125 Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.6552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61021ADSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61021ADSGR
Texas Instruments
3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-06-18 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 4V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.4 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS61021ADSGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61021ADSGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61021DSGT | 3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 85 | Texas Instruments | TPS61021ADSGR vs TPS61021DSGT |
TPS61021ADSGT | 3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 125 | Texas Instruments | TPS61021ADSGR vs TPS61021ADSGT |
TPS61021DSGR | 3-A Boost Converter with 0.5-V Ultra Low Input Voltage 8-WSON -40 to 85 | Texas Instruments | TPS61021ADSGR vs TPS61021DSGR |