-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low input voltage non-synchronous boost converter with fixed 3.0-V output 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61005DGSR | Texas Instruments | Low Input Voltage Boost Converter with Fixed 3.0V Output 10-VSSOP -40 to 85 | |
TPS61005DGS | Texas Instruments | Low Input Voltage Boost Converter with Fixed 3.0V Output 10-VSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS61005DGS-ND
|
DigiKey | IC REG BOOST 3V 1.3A 10VSSOP Min Qty: 103 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7489 In Stock |
|
$2.9200 | Buy Now |
DISTI #
296-3222-5-ND
|
DigiKey | IC REG BOOST 3V 1.3A 10VSSOP Min Qty: 103 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7800 | Buy Now |
DISTI #
595-TPS61005DGS
|
Mouser Electronics | Switching Voltage Regulators 3.0V 100mA Boost RoHS: Compliant | 209 |
|
$3.3500 / $5.4200 | Buy Now |
|
Rochester Electronics | TPS61005 Low Input Voltage Boost Converter with Fixed 3.0V Output RoHS: Compliant Status: Active Min Qty: 1 | 7489 |
|
$2.5100 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS61005DGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS61005DGS
Texas Instruments
Low input voltage non-synchronous boost converter with fixed 3.0-V output 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 840 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS61005DGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS61005DGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61005DGSRG4 | Low input voltage non-synchronous boost converter with fixed 3.0-V output 10-VSSOP -40 to 85 | Texas Instruments | TPS61005DGS vs TPS61005DGSRG4 |
TPS61005DGSR | Low input voltage non-synchronous boost converter with fixed 3.0-V output 10-VSSOP -40 to 125 | Texas Instruments | TPS61005DGS vs TPS61005DGSR |