Power Circuits
TPS60501DGSR
Texas Instruments
Description: 250-mA, 3.3-V High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85

Overview of TPS60501DGSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for TPS60501DGSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-48758-1-ND
DigiKey IC REG CHARGE PUMP 3.3V 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9668
In Stock
  • 1 $1.3800
  • 10 $0.9680
  • 25 $0.8652
  • 100 $0.7516
  • 250 $0.6974
  • 500 $0.6646
  • 1,000 $0.6377
  • 2,500 $0.5250
$0.5250 / $1.3800 Buy Now
DISTI # 595-TPS60501DGSR
Mouser Electronics Switching Voltage Regulators 250-mA 3.3V Hi-Eff Step-Dwn Chrg Pump RoHS: Compliant 7277
  • 1 $1.0500
  • 10 $0.8250
  • 100 $0.6900
  • 500 $0.6530
  • 1,000 $0.5890
  • 2,500 $0.5250
  • 10,000 $0.5240
$0.5240 / $1.0500 Buy Now
DISTI # J56:1989_00145036
Arrow Electronics Charge Pump STPDN 3.3V 250mA 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2334 Europe - 2500
  • 2,500 $0.5435
  • 5,000 $0.5435
  • 10,000 $0.5435
$0.5435 Buy Now
DISTI # V72:2272_07418601
Arrow Electronics Charge Pump STPDN 3.3V 250mA 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips Americas - 1063
  • 1 $0.7599
  • 10 $0.7079
  • 25 $0.6857
  • 100 $0.6235
  • 250 $0.6049
  • 500 $0.5762
  • 1,000 $0.5435
$0.5435 / $0.7599 Buy Now
DISTI # 65551612
Verical Charge Pump STPDN 3.3V 250mA 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2248 Americas - 1063
  • 11 $0.5435
$0.5435 Buy Now
Bristol Electronics   2476
RFQ
DISTI # C1S746204064245
Chip1Stop Charge Pump STPDN 3.3V 250mA 10-Pin VSSOP T/R RoHS: Compliant pbFree: Yes 1063
  • 1 $0.8080
  • 10 $0.7079
  • 25 $0.6857
  • 100 $0.6235
  • 250 $0.6049
  • 500 $0.5762
  • 1,000 $0.5435
$0.5435 / $0.8080 Buy Now
Win Source Electronics IC REG SWITCHD CAP 3.3V 10MSOP 19190
  • 4 $14.5530
  • 9 $11.9410
  • 13 $11.5680
  • 18 $11.1940
  • 24 $10.8210
  • 31 $9.7020
$9.7020 / $14.5530 Buy Now

CAD Models for TPS60501DGSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS60501DGSR by Texas Instruments

TPS60501DGSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
MSOP-10
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
6.5 V
Input Voltage-Min
4.3 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.25 A
Output Voltage-Max
3.3 V
Output Voltage-Min
3.3 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.07 mm
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
1200 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPS60501DGSR
    Texas Instruments
    250-mA, 3.3-V High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
    VS

Related Parts for TPS60501DGSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS60501DGSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS60501DGSR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS60501DGSR would you like to use for your alert(s)?
  • Please alert me when TPS60501DGSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS60501DGSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS60501DGSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS60501DGSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS60501DGSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS60501DGSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: