-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8150
|
Newark | Buck, Chrgpump, 0.25A, Adj, 10Msop, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:6.5V, Dc/Dc Converter Ic Case:Vssop, No. Of Pins:10Pins, Output Current:250Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60500DGSR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5167 |
|
$1.6900 / $3.6900 | Buy Now |
DISTI #
296-17015-1-ND
|
DigiKey | IC REG CHARGE PUMP ADJ 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5853 In Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
595-TPS60500DGSR
|
Mouser Electronics | Switching Voltage Regulators 250-mA Adj Hi-Eff Step-Dwn Chrg Pump RoHS: Compliant | 2796 |
|
$0.5350 / $1.2400 | Buy Now |
DISTI #
V72:2272_07418597
|
Arrow Electronics | Charge Pump STPDN 0.8V to 3.3V 250mA 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2310 Container: Cut Strips | Americas - 2064 |
|
$0.4941 / $0.6601 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 385 |
|
$0.4800 / $1.5000 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | 0.3 A SWITCHED CAPACITOR REGULATOR, 1200 kHz SWITCHING FREQ-MAX, PDSO10 | 308 |
|
$0.6000 / $2.0000 | Buy Now |
|
Win Source Electronics | IC REG SWITCHD CAP ADJ 10MSOP | 190524 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60500DGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60500DGSR
Texas Instruments
250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS60500DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60500DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60500DGSRG4 | 250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85 | Texas Instruments | TPS60500DGSR vs TPS60500DGSRG4 |
TPS60500DGS | 250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85 | Texas Instruments | TPS60500DGSR vs TPS60500DGS |