Power Circuits
TPS60301DGSG4
Texas Instruments
Description: Single-Cell to 3.0V/3.3V, 20mA Dual Output, High Efficiency Charge Pump 10-VSSOP -40 to 85

Overview of TPS60301DGSG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TPS60301DGSG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS60301DGSG4 by Texas Instruments

TPS60301DGSG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP10,.19,20
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
1.8 V
Input Voltage-Min
0.9 V
Input Voltage-Nom
1 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.04 A
Output Voltage-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.07 mm
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
900 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. TPS60301DGSG4
    Texas Instruments
    Single-Cell to 3.0V/3.3V, 20mA Dual Output, High Efficiency Charge Pump 10-VSSOP -40 to 85
    VS

Alternate Parts for TPS60301DGSG4

This table gives cross-reference parts and alternative options found for TPS60301DGSG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60301DGSG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS60301DGS Single cell to 3.0V, 20mA dual output, high efficiency charge pump with open-drain power-good output 10-VSSOP -40 to 85 Texas Instruments TPS60301DGSG4 vs TPS60301DGS
TPS60301DGSR Single cell to 3.0V, 20mA dual output, high efficiency charge pump with open-drain power-good output 10-VSSOP -40 to 85 Texas Instruments TPS60301DGSG4 vs TPS60301DGSR
Part Number Description Manufacturer Compare
TPS60301DGS Single cell to 3.0V, 20mA dual output, high efficiency charge pump with open-drain power-good output 10-VSSOP -40 to 85 Texas Instruments TPS60301DGSG4 vs TPS60301DGS
TPS60301DGSR Single cell to 3.0V, 20mA dual output, high efficiency charge pump with open-drain power-good output 10-VSSOP -40 to 85 Texas Instruments TPS60301DGSG4 vs TPS60301DGSR

Related Parts for TPS60301DGSG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS60301DGSG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS60301DGSG4 by Texas Instruments

  • Please alert me when TPS60301DGSG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS60301DGSG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS60301DGSG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS60301DGSG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS60301DGSG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS60301DGSG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: