-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Regulated 3.3V 50mA, low battery detector, low-ripple charge pump with ultra low operating current 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS60212DGS-ND
|
DigiKey | IC REG CHARGE PUMP 3.3V 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2077 In Stock |
|
$1.6300 | Buy Now |
DISTI #
296-10962-5-ND
|
DigiKey | IC REG CHARGE PUMP 3.3V 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
699 In Stock |
|
$1.5580 / $3.3000 | Buy Now |
DISTI #
595-TPS60212DGS
|
Mouser Electronics | Switching Voltage Regulators Reg 3.3-V 50-mA Charge Pump RoHS: Compliant | 61 |
|
$1.4100 / $3.3200 | Buy Now |
|
Rochester Electronics | TPS60212 Regulated 3.3V 50mA, low battery detector, low-ripple charge pump with ultra low operating current RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$1.4000 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60212DGS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60212DGS
Texas Instruments
Regulated 3.3V 50mA, low battery detector, low-ripple charge pump with ultra low operating current 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS60212DGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60212DGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60212DGSG4 | Regulated 3.3-V 50-mA Low-Ripple Charge Pump with Ultra Low Operating Current 10-VSSOP -40 to 85 | Texas Instruments | TPS60212DGS vs TPS60212DGSG4 |
TPS60212DGSRG4 | Regulated 3.3V 50mA, low battery detector, low-ripple charge pump with ultra low operating current 10-VSSOP -40 to 85 | Texas Instruments | TPS60212DGS vs TPS60212DGSRG4 |
TPS60212DGSR | Regulated 3.3V 50mA, low battery detector, low-ripple charge pump with ultra low operating current 10-VSSOP -40 to 85 | Texas Instruments | TPS60212DGS vs TPS60212DGSR |