There are no models available for this part yet.
Overview of TPS60211DGSR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Healthcare
CAD Models for TPS60211DGSR by Texas Instruments
Part Data Attributes for TPS60211DGSR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
MSOP
|
Package Description
|
TSSOP, TSSOP10,.19,20
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max
|
3.6 V
|
Input Voltage-Min
|
1.6 V
|
Input Voltage-Nom
|
2.4 V
|
JESD-30 Code
|
S-PDSO-G10
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.1 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
400 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for TPS60211DGSR
This table gives cross-reference parts and alternative options found for TPS60211DGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60211DGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60211DGS | Regulated 3.3V 100mA low-ripple charge pump with ultra low operating current 10-VSSOP -40 to 85 | Texas Instruments | TPS60211DGSR vs TPS60211DGS |
TPS60211DGSRG4 | SWITCHED CAPACITOR REGULATOR, 400kHz SWITCHING FREQ-MAX, PDSO10, GREEN, PLASTIC, MSOP-10 | Texas Instruments | TPS60211DGSR vs TPS60211DGSRG4 |
Related Parts for TPS60211DGSR
-
TMS5703137CGWTQEPMicrocontrollers
-
TPS54336ADRCRSwitching Regulator or Controllers
-
TPS2066DPower Management Circuits
-
TPS22918TDBVRQ1Peripheral Drivers
-
TPS1120DSmall Signal Field-Effect Transistors
-
TMS320DM640AZDKA4Digital Signal Processors
-
TPS61161DRVRDisplay Drivers
-
TPA3144D2PWPRAudio/Video Amplifiers
-
TN1205H-6G-TRSilicon Controlled Rectifiers