-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 cell to regulated 5V, 300-mA low noise charge pump 20-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31986-1-ND
|
DigiKey | IC REG CHARGE PUMP 5V 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2011 In Stock |
|
$1.6509 / $3.4200 | Buy Now |
DISTI #
595-TPS60110PWPR
|
Mouser Electronics | Switching Voltage Regulators Reg 5V Lo-Ns Charge Pump DC-DC Cnvtr RoHS: Compliant | 4731 |
|
$1.6100 / $3.4200 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG SWITCHD CAP 5V 20HTSSOP | 2000 |
|
RFQ | |
|
Chip1Cloud | IC REG SWITCHD CAP 5V 20HTSSOP / Charge Pump STPUP 5V 300mA 20-Pin HTSSOP EP T/R | 3950 |
|
RFQ | |
|
LCSC | boost converterType Fixed 5V 2.7V5.4V 300mA HTSSOP-20-EP DC-DC Converters ROHS | 62 |
|
$1.1911 / $2.4450 | Buy Now |
|
Win Source Electronics | IC REG SWITCHD CAP 5V 20HTSSOP / Charge Pump STPUP 5V 300mA 20-Pin HTSSOP EP T/R | 53000 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60110PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60110PWPR
Texas Instruments
3 cell to regulated 5V, 300-mA low noise charge pump 20-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.4 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS60110PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60110PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60110PWPG4 | 3 cell to regulated 5V, 300-mA low noise charge pump 20-HTSSOP -40 to 85 | Texas Instruments | TPS60110PWPR vs TPS60110PWPG4 |
TPS60110PWP | 3 cell to regulated 5V, 300-mA low noise charge pump 20-HTSSOP -40 to 85 | Texas Instruments | TPS60110PWPR vs TPS60110PWP |